TJA1051T,118 by NXP Semiconductors

Overview of TJA1051T,118 by NXP Semiconductors

The TJA1051T,118 is a high-speed CAN transceiver which adheres to the Controller Area Network (CAN) protocol specification, renowned for robust, efficient communication in vehicular systems among others. Manufactured by NXP Semiconductors, this component is characterized by its ability to handle a maximum data rate of 5 Mbps. This speed makes it particularly adept for systems requiring fast response times under varying conditions.

The device operates over an extended temperature range from -40 to 150 degrees Celsius, enhancing its suitability for automotive or industrial environments. Its operational parameters are supported by a supply voltage range from 4.5V to 5.5V. Housed in an SOIC 8-Pin package, and defined under NXP’s SOT96-1 package code, the TJA1051T,118 also confirms compliance with several critical standards, including RoHS and REACH, indicating its adherence to environmental safety regulations.

Furthermore, the part features resilience against moisture with a moisture sensitivity level of 1 and has a rated screening level of AEC-Q100, hence making it eligible for automotive applications. The physical dimensions of this component are also worth noting—4.9mm in length and 3.9mm in width, a characteristic small outline package that minimizes real estate on printed circuit boards.

Industry Applications for TJA1051T,118

  • Automotive: In vehicular technology, the TJA1051T,118 might be utilized in the networking of onboard sensors, ECUs (Engine Control Units), and active safety systems. The AEC-Q100 compliance underlines its suitability for such harsh environments. This encompasses applications from basic communication links between instruments to more complex gateway modules channeling critical safety messages.
  • Industrial Automation: The robustness in operating temperature and high data rates might make this transceiver a feasible choice for industrial communication systems. Possible uses include machine to machine communication systems and real-time process controls where time and reliability are critical.
  • Telecommunications: Leveraging its high data rate, the device can potentially support telecommunication systems’ hardware, particularly those requiring rigorous data transmission capabilities. Although the primary purpose might be automotive, its attributes facilitate relevant telecommunications tasks.

It’s important to note that these potential industry applications are conceptual and would require rigorous validation by engineering and design teams to ensure compliance with specific industry standards and application-specific requirements.

About NXP Semiconductors

NXP Semiconductors has a significant presence in various segments of electronic circuits, with a notable emphasis on the Network Interfaces subcategory of Telecommunication Circuits. The TJA1051T,118 is just one example of the company’s diverse offering. This product illustrates NXP’s commitment to integrating advanced communication protocols within robust environmental standards, designed for a wide range of applications, beyond just automotive.

Where to Find TJA1051T,118 by NXP Semiconductors

Those seeking to purchase the TJA1051T,118 should visit findchips.com. Here, you can sort through various distributors and check the current availability and pricing. Historically, distributors such as DigiKey, Mouser Electronics, and Arrow Electronics have stocked this part, but availability can fluctuate. For alternative parts, consider exploring other Network Interfaces offered by NXP Semiconductors or other manufacturers.

Compare pricing for TJA1051T,118 and other Network Interfaces / Telecommunication Circuits at findchips.com