M80-4131098 by Harwin

Overview of M80-4131098 by Harwin

The M80-4131098 from Harwin is a connector characterized as a Wire-to-Board (WTB) housing connector. It contains dual rows and accommodates 10 positions in a standard 2mm pitch configuration. This product is compliant with Restriction of Hazardous Substances (RoHS), reaching a compliance code and has an Export Control Classification Number (ECCN) of EAR99. This part is particularly notable for its black, glass-filled, polyphenylene sulfide insulator, providing robustness as well as excellent heat resistance, with an operating temperature range from -55 °C to 125 °C.

The connector supports crimp termination type and is equipped for a cable mounting type, which can be secured with options such as M2X0.4 screws and jackscrews. It supports a maximum wire size of 22 AWG. Its robust construction is certified under the UL94V-0 flammability standard, ensuring safety in various applications.

Industry Applications for M80-4131098

The M80-4131098 could potentially serve a broad spectrum of applications due to its versatile specifications and robust design. Here are several industries where this part might be particularly useful:

  • Consumer Electronics: This connector potentially fits well within devices that require compact, high-density connectors such as laptops, cameras, and wearable devices. The product’s small pitch and high temperature range might be essential for the compact and varying operating environments of consumer electronics.
  • Audio and Video Systems: In professional audio and video equipment like mixers, amplifiers, or network streaming devices, the M80-4131098 could potentially provide reliable connections that require minimal space and can withstand diverse environmental conditions.
  • Entertainment and Gaming: Gaming consoles and VR equipment, which often require robust, high-frequency connections for enhanced performance, might benefit from the use of the M80-4131098. The thermal resistance and durable construction suit the demands of gaming applications that may experience intensified and varying temperatures.

Note, these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.

About Harwin

Harwin is a global manufacturer known for its high-reliability connectors, particularly within the realms of Headers and Edge Type Connectors. Their portfolio includes products designed for demanding applications, ensuring robustness and reliability. The M80-4131098 is a reflection of Harwin’s commitment to producing high-quality connectors that meet stringent industrial standards and are suitable for a variety of harsh environments. Alongside such offerings, Harwin’s range of connectors often features high-performance characteristics such as resistance to high temperatures, durability, and compact form factors.

Where to Find M80-4131098 by Harwin

To procure the M80-4131098, it is recommended to explore options on findchips.com. For viewing and comparing various offerings for Headers and Edge Type Connectors, this platform provides detailed information about availability and pricing from various distributors. Historically, the M80-4131098 has been available through distributors such as Avnet Abacus, Powell Electronics, TTI, Mouser Electronics, DigiKey, and Newark. However, for the most current availability and competitive pricing, check FindChips for real-time data.

Compare pricing for M80-4131098 and other Headers and Edge Type Connectors / Connectors at findchips.com