1318578-2 by TE Connectivity

Overview of 1318578-2 by TE Connectivity

The 1318578-2 by TE Connectivity is a rectangular Power Connector with 50 male contacts utilizing a crimp termination method. The part is characterized by a robust construction that can withstand a wide range of operating temperatures, from -55 °C to 105 °C, suggesting suitability for diverse environments. The connector includes a black insulator and supports a mating contact row spacing of 0.147 inches, with the terminal pitch set at 5.08 mm.

TE Connectivity defines the part as being made for general purpose applications, marked by the ‘Option’ attribute listed as GENERAL PURPOSE. The connector is also single-port, featuring two rows loaded, aligning with typical requirements for power transmission and connectivity solutions where reliable and straightforward assembly is critical. Additionally, it is designed to mount on panels, although it does not include an integrated panel mount feature. The unit’s mains connector rating stands at 115/230VAC.

In terms of compliance, the 1318578-2 adheres to RoHS and REACH, confirming that it meets current environmental and safety standards. As of the current writing, this part has a factory lead time of 22 weeks, indicative of its production and delivery schedule.

Industry Applications for 1318578-2

  • Industrial Automation: The 1318578-2 could potentially be utilized in the manufacturing of automation machinery where high reliability and resistance to extreme temperatures are crucial. The robustness provided by its temperature range and general-purpose design might be suitable for connecting control units to mechanical components.

  • Consumer Electronics: In consumer electronics, this connector might be found in home entertainment systems or computing devices, where multiple power connections are needed within a compact device layout. Its multiple contacts and straightforward crimp termination could facilitate easier assembly and maintenance.

  • Robotics and Drones: For robotics, particularly in environments experiencing diverse operational conditions, the robust building of this connector might contribute to the overall reliability of the machine. Its capability to handle significant voltages and currents could be critical for power-heavy applications in this realm.

Note: These potential industry applications are conceptual and should be validated by engineering and design teams to ensure compliance with industry standards and specific application needs.

About TE Connectivity

TE Connectivity is a global leader in designing and manufacturing connectivity and sensor solutions across a variety of sectors, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. In the realm of Power Connectors, TE Connectivity offers a broad range of products including the 1318578-2. This part exemplifies TE’s commitment to producing high-quality, reliable connectors that meet stringent industry standards and accommodate an array of operational demands.

TE Connectivity is known for its high standards in manufacturing technologies, ensuring their products are not only versatile but also robust for use in critical and demanding applications.

Where to Find 1318578-2 by TE Connectivity

If you are considering purchasing the 1318578-2 connector, we recommend researching it on our site, findchips.com. Here you can also explore other Power Connectors that might be offered by TE Connectivity or other manufacturers. The part has historically been available from distributors such as Master Electronics, Avnet Abacus, Mouser Electronics, and DigiKey. However, for current stock levels and pricing, please refer directly to the listings on findchips.com.

Compare pricing for 1318578-2 and other Power Connectors / Connectors at findchips.com