206425-1 by TE Connectivity

Overview of 206425-1 by TE Connectivity

The 206425-1 is a circular connector receptacle that features a size 17 shell with three positions for contacts, predominantly designed for panel mounting. This product falls under TE Connectivity’s Circular Plastic Connectors (CPC) Series 3, which is part of the broader Other Circular Connectors category. The flange mount receptacle has a threaded coupling style which ensures secured connection by preventing accidental disengagement or separation under mechanical strain or vibration. It supports various compatible contacts and offers a robust design rated for environmental resistance. Additionally, the body of the connector is made from glass-filled polyamide 66, providing good mechanical and thermal stability.

The 206425-1 is compliant with RoHS and REACH, signifying its adherence to environmental and health standards concerning hazardous materials. It is optimized for general-purpose applications and is characterized by its resistance to environmental variables, with an operating temperature range from -55 °C to 105 °C, and it can handle rated currents up to 34A and voltages up to 600V. Despite its powerful specifications, it remains lightweight with a polarized design to facilitate correct mating, and it utilizes a crimp termination for reliable wire-to-contact connections.

Industry Applications for 206425-1

The 206425-1 could see potential utility in several robust industrial contexts where durable and reliable connections are critical. It is important to emphasize, however, that the applicability in the following industries is conceptual and should be further analyzed by engineering teams to ensure compatibility and compliance with industry-specific standards.

  • Aerospace and Defense: In the aerospace sector, the connector might be used in the control systems of aircraft or ground support equipment where reliable connections and resistance to harsh environmental conditions are crucial. The environmental resistance and broad operating temperature range make it potentially suitable for such applications.
  • Automotive: For the automotive industry, the 206425-1 might be utilized in vehicle control systems or for connections within the engine compartment, where connectors need to withstand vibrations, temperature extremes, and exposure to automotive fluids.

Note that these suggested applications are illustrative and require thorough validation and compliance checks with specific industry standards before use.

About TE Connectivity

TE Connectivity is a prominent player in the field of electronic connectors, with a wide array of products ranging from simple connectors to complex electronic sensors and components. Their Other Circular Connectors category, which includes the 206425-1, showcases their expertise in producing durable and reliable connectors designed for challenging industrial environments. TE Connectivity’s connectors are known for their high reliability, innovation in engineering, and compliance with international standards, making them favorites among industries requiring robust connectivity solutions. Their portfolio not only includes standard connectors but also customized solutions that cater to specific customer needs, reinforcing their market presence as an all-encompassing supplier of electronic components.

Where to Find 206425-1 by TE Connectivity

Those interested in purchasing the 206425-1 should consider exploring various procurement options through findchips.com. On this platform, current stock levels and pricing from multiple distributors can be compared. Historically, this part has been available from distributors such as Neutron USA, Master Electronics, Avnet, and DigiKey, among others. However, for the most accurate and up-to-date information, users should consult findchips.com. Additionally, the website offers the possibility to look at alternatives in the Other Circular Connectors category, potentially offering similar specifications by TE Connectivity or other manufacturers.

Compare pricing for 206425-1 and other Other Circular Connectors at findchips.com