Overview of HDR-EA26LFYPG1-SLE+ by Honda Tsushin Kogyo Co Ltd
The HDR-EA26LFYPG1-SLE+ is a high-precision Telecom and Datacom Connector designed by Honda Tsushin Kogyo Co Ltd. It boasts 26 contacts, all female, and is crafted for right-angle surface mount applications. The part features a locking mechanism, ensuring secure and reliable connectivity in plug format. It adheres to stringent environmental compliance standards with a RoHS compliant make-up and a Pb-free code. A notable characteristic of this part is its surface mount termination which includes gold-plated contacts, providing superior conductivity and durability against corrosion.
The physical dimensions include a body length of 0.976 inches, a body breadth of 0.197 inches, and a depth of 0.421 inches, packaged into a robust glass-filled polyphenylene sulfide insulator with a black color finish. This connector operates within a temperature range of -55 °C to +105 °C, making it versatile for various environmental conditions. Moreover, the connector is characterized by an insulation resistance of 1,000,000,000 Ω and a dielectric withstanding voltage of 500VAC. These specifications indicate a strong performance in electrical isolation and voltage withstand capabilities.
Industry Applications for HDR-EA26LFYPG1-SLE+
Given its robust features and specifications, HDR-EA26LFYPG1-SLE+ could find potential applications across a variety of industries. While useful in many settings, some ideal use cases would be:
- Internet of Things (IoT): This connector could potentially be utilized in IoT devices for stable data and power connections due to its durability and performance features like a high dielectric voltage and low contact resistance. IoT devices, which often require reliable connectivity in variable environments, might benefit from the robustness of this part.
- Industrial Automation: In industrial settings, connectors need to withstand high temperatures and mechanical vibrations. The HDR-EA26LFYPG1-SLE+ with its high operating temperature range and gold-plated contacts for reduced corrosion could be a viable option for controllers, sensors, and actuators within automated production lines.
- Electronic Manufacturing: This connector’s precise contact pitch and right-angle mounting option allow it to be seamlessly integrated into electronic components such as PCBs in telecommunications equipment. The strength and insulator material might also ensure durability and reliability essential for high-quality electronic devices.
- Aerospace and Defense: Since the connector operates effectively across a wide range of temperatures and features a strong dielectric voltage capacity, it could possibly be used in aerospace applications, where equipment must perform reliably under various atmospheric conditions. Although not MIL-spec compliant, its general-purpose options provide sufficient utility for non-critical components within these sectors.
Note that these potential industry applications of HDR-EA26LFYPG1-SLE+ are conceptual and should be evaluated by engineering and design teams to verify adherence to industry standards and specific application requirements.
About Honda Tsushin Kogyo Co Ltd
Honda Tsushin Kogyo Co Ltd, the manufacturer of HDR-EA26LFYPG1-SLE+, is a leader in the production of advanced and reliable connectors, including Telecom and Datacom Connectors. They specialize in the development and production of connectors needed in highly demanding telecommunications and data communications sectors. Their products typically reflect a commitment to innovation, quality, and compliance with international standards, which is evident in the meticulous design and robust features of HDR-EA26LFYPG1-SLE+.
Where to Find HDR-EA26LFYPG1-SLE+ by Honda Tsushin Kogyo Co Ltd
To procure the HDR-EA26LFYPG1-SLE+, potential buyers should consult findchips.com to view current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Quest Components, Verical, And Onlinecomponents.com. Additionally, for alternatives to HDR-EA26LFYPG1-SLE+ available from Honda Tsushin Kogyo Co Ltd or other manufacturers, the dedicated page for Telecom and Datacom Connectors on findchips.com can be used.