Overview of CRCW060310M0FKEA by Vishay Intertechnologies
The CRCW060310M0FKEA is a fixed resistor from Vishay Intertechnologies designed with metal glaze/thick film technology. It is characterized by a resistance value of 10M Ohm, with a precise tolerance of ±1%, and a temperature coefficient of 100 ppm/°C, which ensures consistent performance over varying temperatures. This component has a power rating of 0.1W and a working voltage of 75V. The resistor is encapsulated in a 0603 chip size package, adhering to a 1.55 mm x 0.85 mm x 0.45 mm dimension, making it suitable for surface mount technology applications.
Being AEC-Q200 qualified, the CRCW060310M0FKEA meets stringent reliability standards required for automotive applications. This quality assurance is complemented by compliance with RoHS, REACH, and the ECCN Code: EAR99, which affirm its usability in global markets adhering to environmental and security regulations. The component is finished with a matte tin over nickel on its terminals and utilizes a wraparound terminal shape, enhancing its solderability and mechanical stability on circuit boards. Additionally, this part is laser trimmable, allowing for high-precision resistance adjustments post-manufacturing.
Industry Applications for CRCW060310M0FKEA
The diverse attributes of the CRCW060310M0FKEA enable its potential use across various applications within multiple industries. Below are some industries where this part might find utility, subject to specific engineering verification:
- Automotive: Given its AEC-Q200 certification, the CRCW060310M0FKEA could potentially be used in automotive control systems, such as engine control units or environmental sensors, where high reliability under thermal and mechanical stress is crucial.
- Consumer Electronics: Devices like smartphones, tablets, and wearables might incorporate this resistor due to its compact size and reliability in controlling and stabilizing electrical circuits, ensuring device functionality and user safety.
- Computing and Data Storage: In computing hardware like servers or SSDs, this component could potentially help regulate power supply and signal paths, ensuring stable operations and data integrity.
- Healthcare: Medical devices that require stable and reliable performance, especially those involving patient monitoring or diagnostic functionalities, could potentially use this resistor type due to its precise resistance characteristics and reliability.
- Audio and Video Systems: Professional audio/video equipment, such as mixing consoles and high-definition broadcast cameras, might benefit from using this part as it could contribute to reducing signal distortion and enhancing overall system performance.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronics industry, widely acknowledged for its broad range of resistor technologies, including Metal Glaze/Thick Film Resistors. Vishay’s resistors are utilized in applications requiring precise and reliable performance. Their CRCW series, which includes CRCW060310M0FKEA, demonstrates Vishay’s commitment to providing high-quality, durable components meeting stringent industry standards like AEC-Q200 for automotive reliability. Vishay’s global manufacturing presence and extensive research and development capabilities ensure that their resistors continue to meet evolving technological demands across various sectors.
Where to Find CRCW060310M0FKEA by Vishay Intertechnologies
To purchase the CRCW060310M0FKEA, buyers should utilize findchips.com for real-time inventory checks and to compare current prices. By using the search function, one can also explore other Metal Glaze/Thick Film Resistors from Vishay Intertechnologies or other manufacturers. This part has frequently been stocked by distributors such as LCSC, Arrow Electronics, Mouser Electronics, and Newark. Nevertheless, to get accurate information on stock levels and pricing, checking findchips.com will provide the most current data.