Overview of SCHA63T-K03-05 by Murata Manufacturing Co Ltd.
The SCHA63T-K03-05 is a combination of an accelerometer and gyroscope integrated into a single MEMS (Micro-Electromechanical Systems) module. This inertial 6-degrees-of-freedom (DOF) sensor is enclosed in a 32-pin SOIC (Small Outline Integrated Circuit) package made of plastic/epoxy, tailored for surface mounting. This compact unit operates within a voltage range of 3 to 3.6 volts and integrates advanced sensing capabilities with accelerometer sensing range of ±6g and gyroscope sensing range of ±300°/s. The digital output voltage ranges from 0.5 to 2.8 volts, ideal for digital systems interfacing.
Ideal for precise motion tracking and position control, this Murata component’s operating temperature spans from -40 °C to 110 °C, making it amenable to a variety of industrial environments. As of the current writing, the factory lead time for this part is approximately 10 weeks, indicating availability for planning manufacturing and supply chain schedules. Additionally, compliance with RoHS (Restriction of Hazardous Substances) ensures that it meets modern environmental standards for electronic devices.
Industry Applications for SCHA63T-K03-05
The versatile features of the SCHA63T-K03-05 render it a potent solution for multiple advanced application sectors. Here are the potential applications in various industries:
- Consumer Electronics: The sensor could potentially be integrated into gaming consoles and virtual reality (VR) headsets, where accurate motion detection is crucial for immersive user experiences.
- Robotics and Drones: Accuracy in movement and stabilization is vital. The sensor could possibly assist in providing balance control and navigation capabilities to both robots and drones within complex environments.
- Aerospace and Defense: High precision and wide operating temperature range might enable its use in aerospace applications for navigation and control systems of both manned and unmanned vehicles.
- Healthcare: wearable technology that monitors patient motions and stability as part of rehabilitation programs could potentially integrate these sensors due to their sensitivity and precision.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is known for their advancement in the field of electronic components, specifically within the sphere of Other Sensors/Transducers. The company focuses on the development of high-quality sensors and transducers that are applicable across a wide array of industries. Their product range includes not only inertial sensors like the SCHA63T-K03-05 but also environmental sensors, RF components, and power supplies, all bearing the hallmark of Murata’s reliability and innovation. This dedication to quality ensures that components like the SCHA63T-K03-05 are not only versatile but also compliant with international standards, making them suitable for a global market.
Where to Find SCHA63T-K03-05 by Murata Manufacturing Co Ltd
To locate and purchase the SCHA63T-K03-05 or explore alternatives within the category of Other Sensors/Transducers offered by Murata Manufacturing or other manufacturers, visit findchips.com. The platform provides a comprehensive overview of stock availability and pricing from various distributors. Historically, the part has been available from distributors such as Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, Arrow Electronics, DigiKey, and Newark, yet it is imperative to check current availability and pricing directly through Findchips’ platform.