Overview of CRCW060333K0FKEA by Vishay Intertechnologies
The CRCW060333K0FKEA is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors. Manufactured by Vishay Intertechnologies, this resistor features a resistance value of 33000 ohms (33KΩ) with a tight tolerance of ±1%. Its power rating is 0.1W, and it can handle a maximum voltage of 75V. The component’s physical form factor is a 0603 chip, which makes it suitable for surface mount technology (SMT). With its halogen-free and RoHS-compliant attributes, this part meets current environmental standards for electronic components. Additionally, the CRCW060333K0FKEA is specified with a temperature coefficient of 100 ppm/°C and has an operating temperature range from -55°C to +155°C, which highlights its reliability under varying environmental conditions. The factory lead time for this component, as of the current writing, is approximately 13 weeks and 3 days.
Industry Applications for CRCW060333K0FKEA
CRCW060333K0FKEA resistor could be employed across several industries, owing to its versatile specifications and environmental compliance. Potential applications may be illustrative and need to be verified by engineering and design teams to meet specific application requirements. Here are selected potential industry applications:
- Consumer Electronics: The resistor might appear in devices such as audio equipment, where precise resistance values are crucial for achieving desired sound quality and frequency responses. The tight tolerance and stable temperature coefficient could be beneficial in maintaining performance over varied operating conditions.
- Computing and Data Storage: In computing systems, this type of resistor could serve to help manage power distribution on printed circuit boards due to its precision resistance and small size, thereby optimizing the thermal management and reliability of the system components.
- Healthcare: Given its high reliability and precision, this resistor could potentially be used in medical devices that monitor patient vitals or other critical parameters, where accurate readings are imperative for proper diagnosis and treatment.
- Environmental Monitoring: The high degree of reliability and vast operating temperature range might be advantageous in outdoor or harsh environmental conditions that require robust sensor circuitry within equipment used for monitoring air quality or pollution levels.
It is crucial to reiterate that these potential industry applications are conceptual and require proper verification and compliance checks specific to each industry’s standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component sector, known particularly for its broad range of resistors, including Metal Glaze/Thick Film Resistors. The company’s CRCW060333K0FKEA exemplifies their commitment to providing high-quality, reliable products designed for a variety of applications. Vishay supports these products with detailed technical specifications and environmental certifications, ensuring they meet global standards and fit into modern environmentally conscious manufacturing paradigms.
Where to Find CRCW060333K0FKEA by Vishay Intertechnologies
For sourcing the CRCW060333K0FKEA, engineers and procurement professionals are advised to utilize platforms like Findchips.com. This site provides up-to-date information on stock levels and pricing from various distributors. Historically, the part has been available from distributors such as LCSC, CHIPMALL.COM LIMITED, Avnet Asia, and Mouser Electronics. However, it is recommended to check on Findchips.com for the current availability and pricing. Additionally, by checking the Metal Glaze/Thick Film Resistors page, alternatives offered by Vishay Intertechnologies or other manufacturers can be found.