Overview of SST39VF800A-70-4I-MAQE-T by Microchip Technology Inc.
The SST39VF800A-70-4I-MAQE-T is a NOR type, multi-purpose Flash memory device from Microchip Technology Inc., encapsulated in a 48-pin plastic Ball Grid Array (BGA) package. This memory device operates on a supply voltage ranging from 2.7V to 3.6V, and offers a memory density of 8 Mbit organized as 512K x 16. It is designed for parallel interfacing, which is typical for applications requiring fast access and high reliability of data storage. The rapid access time of up to 70 ns and support for common flash interface standards make it a flexible choice for various programmable logic applications and devices.
The memory chip supports data polling and toggle bit functionality, enhancing ease of operation with data manipulation and status reporting. The JESD-30 code compliance indicates its structured as a fine pitch grid array, along with an industrial temperature grade ranging from -40 °C to +85 °C, which ensures stability under extreme environmental conditions. Additional attributes like the 3-state output characteristics and tin-silver-copper terminal finish add to the robust specifications of this EEPROM device. Compliant with RoHS and REACH, it reflects modern standards for environmental safety in electronic components.
Industry Applications for SST39VF800A-70-4I-MAQE-T
The SST39VF800A-70-4I-MAQE-T, a component of the Flash Memories subcategory, could potentially be utilized in various high-demand industries where dependable, long-term data storage is critical. Notwithstanding, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for conformation to industry standards and specific application requirements.
- Consumer Electronics: Devices such as digital cameras, MP3 players, and advanced remote controls could use this Flash memory for firmware storage, allowing for upgrades and operational consistency.
- Computing and Data Storage: This part could potentially serve in computer BIOS flash chips, where durability and a high number of write/erase cycles (up to 100,000) are essential for system stability and data integrity.
- Telecommunications: Equipment such as routers and switches need robust and reliable memory capabilities for storing firmware and settings. The military temperature range tolerance makes this part a viable option for outdoor telecommunicating infrastructure.
- Industrial Applications: In programmable logic controllers (PLCs) and other industrial control systems, the high data retention capability and endurance of this component ensures continuous, reliable operation.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash Memories technologies, crafting innovative solutions that are entrenched in a variety of electronics. Microchip’s approach to Flash Memories, including products like SST39VF800A-70-4I-MAQE-T, pivots on delivering performance combined with reliability, programmability, and endurance necessary for modern electronic devices and systems. Their large portfolio of memory products are backed by strong support in development software and hardware, ensuring a seamless integration into diverse applications.
Where to Find SST39VF800A-70-4I-MAQE-T by Microchip Technology Inc
To procure the SST39VF800A-70-4I-MAQE-T, it is recommended to search on Findchips.com. The website not only provides links to various distributors but also helps in comparing pricing and checking current stock levels. While historically this part has been available through distributors such as Master Electronics, Avnet Silica, and Mouser Electronics, inventory levels can fluctuate. Thus, visiting findchips.com will provide up-to-date availability and pricing details. To explore alternatives to the SST39VF800A-70-4I-MAQE-T or other products by Microchip Technology Inc or other manufacturers, the link to Flash Memories could be useful.