Overview of 1410190-3 by TE Connectivity
The 1410190-3 by TE Connectivity is engineered as CONN PLUG VITA46 112POS EDGE MNT. This component is a male plug connector with a body length of 1.129 inches, breadth of 0.724 inches, and depth of 0.878 inches. The connector features a liquid crystal polymer insulator, is black in color, and utilizes a right-angle mounting style on the board. The Part Life Cycle Code is flagged as “Active,” indicating the component is in continuous production and available for purchase. It respects an operating temperature range from -55 °C to 105 °C, making it adaptable for environments subject to thermal fluctuations.
The key attributes such as the connector type being noted as “BOARD CONNECTOR,” and the Tin/Lead (Sn/Pb) – with Nickel (Ni) barrier for termination finish, are crucial for understanding the installation and conductivity capabilities of this connector. It employs a polarized blade pin contact style within a rectangular contact pattern, supporting 112 contacts across 7 PCB rows. Despite its capability to handle a rated current of 1A per contact and the inclusion of a male contact gender, it is notable that this piece is not compliant with RoHS, Reach, nor is it EMI shielded or conforms to IEC, DIN, or MIL standards.
This product comes with a standard factory lead time of 56 weeks and 5 days, as of this writing, making long-term planning essential for procurement.
Industry Applications for 1410190-3
The 1410190-3 has potential for application in diverse fields, particularly where high-density connections are required in digital environments subject to wide temperature ranges. Below are potential use cases in various industries:
- Consumer Electronics: Possible uses for this connector include devices requiring compact and high-density connectors such as laptops, gaming consoles, and home automation systems. This part, with its compact footprint with significant contact density, might be utilized in these devices for internal board connections that facilitate data and power transmission.
- Renewable Energy: Systems like solar inverters or wind turbine controls could potentially utilize this connector. The high temperature range capability and general robustness make it suitable for outdoor applications where environmental adaptiveness is crucial for continual operation.
Please note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity Ltd. is a prominent player in the arena of electronic connectors, with Headers and Edge Type Connectors representing a significant part of their product lineup. TE Connectivity is known for its wide range of connectors designed to meet diverse industrial requirements, encompassing robustness, compactness and high performance. The production of 1410190-3 and similar parts by TE Connectivity showcases their expertise and commitment to providing solutions that meet stringent specifications and demanding environments. Their products are highly engineered to ensure reliability and functionality across various electronics systems.
Where to Find 1410190-3 by TE Connectivity
To purchase the 1410190-3, visit findchips.com. Here, not only can you find details about the availability and pricing of this specific model by TE Connectivity but also explore alternatives within the category of Headers and Edge Type Connectors. Historically, distributors such as Master Electronics, Avnet Asia, and DigiKey have stocked this part. However, for current stock levels and to compare prices across different distributors, checking on Findchips will provide the most accurate and up-to-date information.