Overview of CONSMA001-G by TE Connectivity
The CONSMA001-G is an RF SMA Connector specifically designed as an SMA coaxial straight jack. This component features an impedance of 50 Ohm and is suitable for mounting on printed circuit boards (PCB) through a through-hole vertical coaxial termination. Its design does not specify coaxial cable types, providing flexibility in application. The contact material used in CONSMA001-G is beryllium copper, which is known for its durability and excellent electrical conductivity. Importantly, this component is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.
Industry Applications for CONSMA001-G
The versatility and specifications of the CONSMA001-G suggest its utility across a variety of industries. Here are several potential applications for this component:
- Telecommunications: The CONSMA001-G could potentially be employed in the creation of communication infrastructure equipment such as cellular base stations, where reliable and precise RF connections are essential. The 50 Ohm impedance matches standard telecommunications equipment specifications, making it a suitable choice for RF signal transmission.
- Consumer Electronics: Devices such as wireless routers and radio communication systems might incorporate this RF SMA connector to ensure consistent signal transmission quality. The RoHS compliance also promotes environmental sustainability in consumer products.
- Aerospace and Defense: Given its robust construction with beryllium copper contacts, the CONSMA001-G may find potential applications in aerospace communications systems. Its durability makes it suitable for environments where high reliability is crucial under various operating conditions.
- Computing and Data Storage: This connector might be used in network hardware such as servers and storage devices that require stable and secure RF connections to maintain system integrity and data transmission accuracy.
These potential industry applications of the CONSMA001-G by TE Connectivity are conceptual and require validation by engineering and design teams to ensure they meet specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, serving a wide range of industries with state-of-the-art products. In the realm of RF SMA/SSMA Connectors, TE Connectivity offers a variety of components, including the CONSMA001-G, designed to meet high performance and reliability standards. These products are particularly noted for their innovation and adherence to industry standards, ensuring they meet the needs of the most demanding applications. TE Connectivity’s commitment to quality and sustainability is evidenced in their products’ compliance with environmental regulations, such as RoHS and REACH, exemplified by their CONSMA001-G connector.
Where to Find CONSMA001-G by TE Connectivity
To purchase the CONSMA001-G connector, prospective buyers should visit findchips.com, which aggregates reliable information on stock availability and pricing from multiple distributors. Historically, this part has been available through several distributors including Mouser Electronics, DigiKey, TTI, and Future Electronics. However, current stock levels and pricing should be verified on findchips.com to ensure the best possible purchasing decisions. Additionally, for those seeking alternative parts or comparative options, the site’s section for RF SMA/SSMA Connectors provides a comprehensive view of similar components offered by TE Connectivity and other manufacturers.