1375819-3 by TE Connectivity

Overview of 1375819-3 by TE Connectivity

The part known as CST-100 II Contact 30 Gold Plt, identified by part number 1375819-3, is a socket contact type designed for crimp termination. It is suitable for 26-22 AWG wire sizes and features gold-plated contacts made of phosphor bronze. Manufactured by TE Connectivity, these contacts boast a minimal ROHS and REACH compliant construction. Notably, this component supports a rated current of 4A and can handle a voltage up to 250V AC.

This contact is part of the CST-100 II series and is specifically engineered for discrete wire applications, encompassed under the broader category of Assembly Items related to Connector Support. It operates efficiently within a temperature range from -55°C to +105°C, highlighting its adaptability in various operating environments. Its underplating thickness is described as 50, and the finish thickness is set at 29.92, emblematic of its durable and reliable connectivity attributes.

Industry Applications for 1375819-3

This contact unit is potentially relevant for various industry applications where stable and reliable connections are essential. These include:

  • Consumer Electronics: It might be used in the assembly of consumer devices, such as home entertainment systems or personal computing equipment, where quality connections are crucial for device reliability and performance.
  • Internet of Things (IoT): Given its robust temperature range and reliable conductivity, this contact could potentially serve in IoT devices, particularly those deployed in environments with fluctuating temperatures.
  • Aerospace and Defense: Although not specifically rated for military conformance (MIL), the high-specification design and material used might render it suitable for non-critical components in aerospace or defense equipment, subject to specific engineering verification.
  • Automotive: While the contact does not explicitly conform to automotive industry standards like AEC-Q100 or AEC-Q200, it may potentially be used in non-critical vehicle electronics due to its operating temperature range and electrical ratings.

Note that these potential industry applications are illustrative and require detailed analysis and validation by engineering and design teams to ensure they meet specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a preeminent force in the world of electronic components, especially noted for their extensive range of Assembly Items and Connector Support. Among their robust catalog, 1375819-3 represents their commitment to high-quality, versatile connector components designed for a multitude of applications. TE Connectivity often emphasizes the reliability and performance of their products, making them suitable for demanding applications across a wide array of industries.

Where to Find 1375819-3 by TE Connectivity

Researching and purchasing the 1375819-3 can efficiently be conducted on findchips.com. It is advisable to check current stock levels, pricing, and availability directly through the platform, where you can also explore alternate parts in the Assembly Items category from TE Connectivity or other manufacturers. Historically, this part has seen availability through distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark. However, specifics about their current stock can vary, thus visiting FindChips for the latest details is recommended.

Compare pricing for 1375819-3 and other Assembly Items / Connector Support at findchips.com