Overview of 5650118-2 by TE Connectivity
The 5650118-2 by TE Connectivity is a card edge connector with dual side, 20 positions, through-hole mount, and right-angle orientation. This component is RoHS compliant, ensuring adherence to the latest environmental standards which restrict the use of hazardous substances in electrical and electronic equipment.
Technical specifications for 5650118-2 demonstrate functionalities that are suited for reliable, moderate-density applications. With a mating contact pitch of 0.1 inch and a terminal pitch for power contacts at 2.54 mm, this part offers a balance between miniaturization and convenience in handling. The insulator is made from glass-filled polyester, known for its durability and thermal stability, colored black to standardize appearance across a variety of uses. Mounting style is right-angle, facilitating board layout planning by saving space where vertical board realignment would be detrimental or impossible. Additionally, with a rated current of 3A and a voltage rating of 400V, this connector is suitable for numerous general-purpose electronic applications.
Industry Applications for 5650118-2
The versatile design and electrical characteristics of 5650118-2 make it potentially suitable for various industry applications. Here are key industries where this part could be employed:
- Consumer Electronics: Devices such as home theater systems, televisions, and personal computers might utilize this type of connector for card edge connections facilitating modular upgrades and repairs. The robust insulator material and ease of mounting provided by the right-angle design could be crucial in these applications.
- Audio and Video Systems: Professional audio rack-mount systems, mixing consoles, or video switchers could employ this connector to facilitate the secure and reliable interchange of signal-carrying cards which are typical in these industries. The connector’s high insulation resistance and mechanical durability support sustained use at audio and video signal voltages and currents.
- Entertainment and Gaming: Gaming consoles and arcade machines, where frequency of component swaps and updates are common, might find the locking feature and the mechanical robustness of the polymeric body advantageous. This ensures sustained performance despite regular user interaction and mechanical stress.
- Automotive: While not specifically noted for automotive certification, similar parts could theoretically be used in non-critical consumer-facing automotive applications, such as in-vehicle entertainment systems, assuming they meet additional industry-specific standards and testing.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, known for its broad range of connectors and sensors for demanding environments. In the realm of Headers and Edge Type Connectors, TE Connectivity is well-represented by parts like the 5650118-2, which exemplify the company’s commitment to providing robust and versatile components that satisfy a broad range of industrial requirements and standards. TE Connectivity’s products consistently push the boundaries of technology to transform how customers experience electrical and digital connectivity across various sectors.
Where to Find 5650118-2 by TE Connectivity
To purchase the 5650118-2, it is recommended to check real-time stock levels and availability on findchips.com. On this platform, you can also compare pricing and explore alternatives within the Headers and Edge Type Connectors subcategory. Historically, distributors such as Avnet, DigiKey, and Mouser Electronics have stocked this item, but availability can fluctuate based on various market factors.