Overview of J1B1211CCD by WIZnet Co Ltd.
The J1B1211CCD is a Telecom and Datacom Connector from WIZnet Co Ltd. characterized by its modular design tailored for Ethernet applications. This right angle RJ-45 connector with transformer integrates 8 female contacts and features a locking mechanism to secure connections reliably. Designed for 100 Base-T interfaces, it ensures compliance with Ethernet networking standards. The connector offers a solder termination method for stable PCB mounting.
Constructed with a high-quality brass shell finished in nickel and an insulator made from polyethylene, the J1B1211CCD is engineered for durability and performance. It offers a unique staggered contact PCB pattern and bottom polarization to avoid misalignment during installation. The presence of a filter feature, likely intended to reduce electromagnetic interference (EMI), makes it particularly suitable for environments where signal integrity could be compromised. This makes the J1B1211CCD a secure solution for data transmission applications.
Industry Applications for J1B1211CCD
Predicting specific industry utilization for an Telecom and Datacom Connectors like the J1B1211CCD can involve many variables and depends widely on the specific needs of the application. However, based on the part’s properties and attributes, we can conceptually map it to several industries:
- Consumer Electronics: The J1B1211CCD could potentially be installed in home networking equipment like routers and switches. Its locking feature ensures that the connection remains secure, which is crucial for devices frequently handled by consumers.
- Industrial Automation: In industrial environments, reliable data communication is critical. The robust design of this connector, featuring a nickel-plated brass shell and high operating temperature range, might be suited for connections within manufacturing equipment that require stable network connectivity.
- Virtual Reality (VR): VR equipment, where data bandwidth and uninterrupted connectivity are key, might utilize connectors like the J1B1211CCD to link consoles to headsets or other peripherals, ensuring high-definition data transmission owing to its 100 Base-T capability.
Note that these potential industry applications are conceptual and require further verification by design and engineering teams to ensure compliance with specific standards and requirements.
About WIZnet Co Ltd.
WIZnet Co Ltd. has positioned itself as a reputable manufacturer within the electronics sector, particularly known for their specialization in network module parts, including ones that fall under the broad category of Connectors and more specifically Telecom and Datacom Connectors. Their product range, including the J1B1211CCD, typically emphasizes durability, reliability, and the integration of advanced features like built-in transformers and filter options for EMI reduction. These attributes often make their components particularly appealing for applications in networking infrastructure and intelligent technology systems.
Where to Find J1B1211CCD by WIZnet Co Ltd
To locate the J1B1211CCD for purchase, an excellent starting point is the extensive electronic component search engine of FindChips.com. Searching on FindChips allows you to check real-time inventory and pricing from a range of distributors. Historically, this connector has been available through distributors such as Win Source Electronics, Future Electronics, Mouser Electronics, and DigiKey. To ensure you find the most current availability and best pricing, visiting findchips.com is recommended. Besides, when searching for alternatives or related parts in the category of Telecom and Datacom Connectors, this tool can help you explore additional options that might be offered by WIZnet Co Ltd or other manufacturers.