Overview of 2041441-1 by TE Connectivity
The 2041441-1 by TE Connectivity is a high-quality Telecom and Datacom Connector designed for effective use in digital audio and video applications, incorporating advanced solder technology to ensure reliable connections. This connector is a DisplayPort type with a receptacle body style, facilitating a female connection with 20 contacts. Its construction adheres to environmental regulations, being RoHS and REACH compliant, and features a robust liquid crystal polymer insulator with a sleek black color.
With a termination type noted as solder through-hole, this receptacle is specially formulated for PCB mounting, supported by a mounting option of board locks. The contact finish termination is matte tin with a nickel barrier, ensuring durability and resistance against corrosion. The connector operates within a temperature range of -40°C to 85°C, suitable for various operational climates. Notably, as per its status, the part life cycle code is marked as obsolete, indicating a transition phase in availability or potential upgrades in similar connector technologies.
Industry Applications for 2041441-1
The 2041441-1 connector’s specifications and features suggest it might be suitable for several industrial applications. Below are potential use cases for this part:
- Environmental Monitoring Systems: Such systems need reliable data transmission, which could potentially be facilitated by the high-performance solder connections of the 2041441-1 connector. Accuracy and reliability in environmental monitoring are critical where consistent data flow must be maintained across various sensor outputs.
- Audio and Video Systems: Given the 2041441-1 is specifically noted as a digital audio connection, devices such as audio receivers, mixers, and professional video equipment could potentially benefit from its high connectivity reliability. The RoHS compliance ensures it adheres to environmental directives which is important for applications sold in regions with strict regulations.
- Industrial Automation: The robust design and operating temperature range make it a potential candidate for use in factory automation systems where machinery must communicate seamlessly, often in harsh conditions. The durability provided by its phosphor bronze shell and nickel finish could protect against the industrial environment’s variability and mechanical stress.
Please note that these potential industry applications are conceptual and require engineering analysis and verification. Design teams should ensure standard compliance and suitability specific to intended application demands.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing a wide array of electronic connectivity products, including Telecom and Datacom Connectors. With a strong emphasis on reliability and innovation, TE Connectivity develops connectors that are key components in various complex devices across multiple industries.
The 2041441-1 is just one instance of TE Connectivity’s commitment to providing industry-leading products that meet stringent operational and environmental standards. They manufacture similar electronic components that enhance connectivity solutions in telecom and datacom infrastructure, supporting the transfer and reception of data in numerous technical applications.
Where to Find 2041441-1 by TE Connectivity
To purchase the 2041441-1, a visit to findchips.com is recommended where you can verify current stock levels and pricing. Historically, this part has been available through distributors such as Master Electronics, LCSC, and Avnet Abacus. For alternatives or similar parts, exploring the Telecom and Datacom Connectors category could provide additional options from TE Connectivity or other manufacturers.