Overview of CRCW0603499KFKEA by Vishay Intertechnologies
The CRCW0603499KFKEA is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors subcategory. This resistor features a resistance value of 499KΩ with a tolerance of ±1% and a power rating of 0.1W, suitable for precise applications requiring accuracy and minimal power dissipation. Its construction is characterized by the surface mount technology, specifically with a 0603 chip size, making it suitable for compact designs. KEY attributes include a RoHS compliance, being HALOGEN FREE, and a temperature coefficient of 100 ppm/°C, ensuring stability over temperature fluctuations. The part operates within a voltage range of 75V and is capable of handling extreme temperatures, ranging from -55°C to 155°C, making it highly versatile for various operating environments.
Industry Applications for CRCW0603499KFKEA
The CRCW0603499KFKEA can potentially serve several key industries through its reliability and specifications, such as:
- Computing and Data Storage: This resistor could be used in server motherboards and power supplies where stable resistance values are critical under variable temperature conditions. The precision and power efficiency of this resistor might make it well-suited for these applications.
- Consumer Electronics: In consumer electronics like smartphones and wearables, the compact size and precise resistance of the CRCW0603499KFKEA are essential for maintaining the functionality and longevity of detailed circuit designs.
- Healthcare: Medical devices that require stringent quality controls and long-term reliability could benefit from this resistor’s consistent performance and RoHS compliance. For example, monitors and diagnostic equipment that require minimal error in readings might utilize such components.
- Telecommunications: Given its capabilities, this resistor might also find applications in telecommunications equipment, where precise signal conditioning is necessary to maintain the integrity of data transmission over various temperatures.
Note: These potential industry applications are hypothetical and require analysis and verification by appropriate engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned manufacturer in the field of electronic components, with a particular strength in the production of resistors, including Metal Glaze/Thick Film Resistors. Their products, like the CRCW0603499KFKEA, are designed with precision and built to cater to a broad spectrum of industrial and consumer applications. Vishay’s components are well-regarded for their reliability and compliance with international standards, reflected in their comprehensive range of Halogen-free and RoHS-compliant resistors, adhering to stringent environmental and safety standards.
Where to Find CRCW0603499KFKEA by Vishay Intertechnologies
For those looking to purchase the CRCW0603499KFKEA, it’s recommended to start your search at findchips.com. Here, you can not only find this specific part but also explore alternatives within the Metal Glaze/Thick Film Resistors category. Some of the distributors previously offering this part include TTI, Future Electronics, Mouser Electronics, and Newark. However, availability might vary, so checking the most current stock levels and pricing at findchips.com is advised.