QLS6B-FKW-CNSNSF043 by Cree, Inc.

Overview of QLS6B-FKW-CNSNSF043 by Cree, Inc.

The QLS6B-FKW-CNSNSF043 is a triple color LED that offers red, green, and blue outputs. Each color is configured as a separate element, allowing for distinct and vibrant color control in a variety of applications. This component adheres to strict industry standards with Rohs compliance, ensuring environmental friendliness by excluding hazardous substances in its manufacturing. Produced by Cree, Inc., a notable player in the LED market, this LED operates under a range of temperatures from -40°C to 85°C, and is suitable for surface mounting, facilitating easier assembly on various printed circuit boards.

Noteworthy for its full rank classification and packaging in tape and reel, the QLS6B-FKW-CNSNSF043 supports streamlined manufacturing processes, reducing labor and potential errors in handling. This LED also boasts a slim profile with an overall height of just 1.17 mm, making it ideal for applications where space is limited. As of the current writing, the factory lead time for these LEDs is approximately 4 weeks and 5 days, indicating a short wait time for order fulfillment.

Industry Applications for QLS6B-FKW-CNSNSF043

The versatile color range and high performance of the QLS6B-FKW-CNSNSF043 make it potentially suitable for various industries. Here are a few applications where it could be effectively utilized:

  • Consumer Electronics: This LED might be used in devices such as smart home systems, where customizable color outputs are essential for aesthetic and functional purposes.
  • Entertainment and Gaming: In gaming consoles and peripherals, the triple color functionality could be used for status indicators or to enhance user interaction through dynamic lighting effects.
  • Telecommunications: Visual indicators on network equipment might benefit from these LEDs for status reporting, potentially aiding in quick diagnosis and monitoring systems.
  • Aerospace and Defense: Depending on specific standards and requirements of the industry, these LEDs could be used in various control panels and instrumentation, considering their robust operating temperature range and durability.
  • Advertising and Signage: Their bright, consistent, and customizable color output makes them ideal for LED displays and digital signage, providing clear visibility and vibrant color reproduction.

Please note these potential applications are conceptual and would require further analysis and verification by design and engineering teams for compliance with industry-specific standards.

About Cree, Inc.

Cree, Inc. has established itself as a significant entity within the optoelectronics sector, particularly in the subcategory of Visible LEDs. Their extensive line of LED products is well-regarded for innovation and efficiency, with a range of offerings that address diverse applications across many industry sectors. Among other achievements, Cree has been credited with advancing LED technology with respect to light output, energy efficiency, and operational longevity.

Where to Find QLS6B-FKW-CNSNSF043 by Cree, Inc.

To locate and purchase the QLS6B-FKW-CNSNSF043, you can begin your search on Findchips.com, which provides a detailed inventory from multiple distributors. Historically, this part has been available from distributors like Avnet Silica, TTI, Verical, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s recommended to visit Findchips.com to check the current availability and pricing from these and other distributors.

Additionally, if you’re considering alternate parts to the QLS6B-FKW-CNSNSF043, you might explore other offerings from Cree, Inc. or different manufacturers listed under the Visible LEDs subcategory on findchips.com.

Compare pricing for QLS6B-FKW-CNSNSF043 and other Visible LEDs / Optoelectronics at findchips.com