Overview of AT91SAM7X256C-AU by Microchip Technology Inc.
The AT91SAM7X256C-AU is a 32-bit microcontroller (MCU) that features an ARM7 CPU core with a maximum clock frequency of 55 MHz. It is housed in an LQFP-100 package and offers 256 KB of flash memory, designed to meet a broad range of computational demands. This device operates efficiently with a nominal supply voltage of 1.8 V, making it suitable for power-sensitive applications. Key features include 62 I/O lines, DMA channels, PWM channels, and advanced control features. It is applicable to a diverse set of advanced applications, courtesy of its comprehensive peripheral set and flexible power management options.
This microcontroller’s robustness is confirmed by its operating temperature range of -40°C to +85°C and a moisture sensitivity level of 3. It supports flash memory programmability, essential for firmware updates and customizations. Additionally, the MCU’s green packaging and compliance with RoHS, REACH, and ECCN standards further affirm its utility in environmentally sensitive applications.
It should be noted that the factory lead time for the AT91SAM7X256C-AU is 4 weeks, as of the current writing.
Industry Applications for AT91SAM7X256C-AU
The AT91SAM7X256C-AU might serve effectively in various advanced technology sectors due to its versatile features. Here are selected industries and potential use cases:
- Consumer Electronics: This microcontroller could potentially be used in devices like smart home controllers, gaming consoles, or advanced personal gadgets where efficient power management and substantial processing capabilities are crucial. The MCU’s 55 MHz clock frequency and 256 KB of flash could handle user interfaces and multiple device integrations effectively.
- Internet of Things (IoT): In IoT devices, including smart sensors and connectivity modules, the MCU might offer the necessary computational power and connectivity options essential for data aggregation and device management over IoT networks. Features such as DMA channels and a considerable number of I/O lines facilitate robust communication protocols.
- Smart Cities: For applications related to urban infrastructure, like traffic management systems or environmental monitoring, the MCU could provide essential services like data collection and real-time analysis processing, benefiting from its high operating temperature range and significant RAM and ROM capacity.
It is important to note that these potential industry applications are purely illustrative and must be verified by relevant engineering and design teams to ensure compliance with industry standards and specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of Microcontrollers and processors. Founded in 1989, Microchip provides microcontroller, mixed-signal, analog, and Flash-IP solutions. The company is known for its robust portfolio of PIC and AVR microcontrollers, along with a spectrum of smart, connected, and secure technology solutions, making it a go-to choice for engineers around the globe.
Microchip’s emphasis on continuous innovation is evident in products like the AT91SAM7X Series, which boasts advanced microcontrollers designed for precise and scalable applications. The AT91SAM7X256C-AU exemplifies their commitment to offering technologies that support the evolving needs of the electronics industry.
Where to Find AT91SAM7X256C-AU by Microchip Technology Inc
To purchase the AT91SAM7X256C-AU, or to explore other Microcontrollers by Microchip Technology Inc or alternative manufacturers, visit findchips.com. Here, you can compare real-time pricing and stock levels from multiple distributors. Historically, suppliers including Mouser Electronics, DigiKey, and Arrow Electronics have stocked this part. However, availability may vary, and checking the latest data on findchips.com is recommended.