Overview of A-2004-2-4-LPS-N-R by ASSMANN WSW components GmbH
The A-2004-2-4-LPS-N-R is a male, right-angle, solder terminal Telecom and Datacom Connector designed for locking mechanisms. It features 8 contacts and an 8p8c configuration commonly known as RJ45. This single port, 90° through hole modular jack is shielded, supporting the maintenance of signal integrity by preventing electromagnetic interference (EMI). ASSMANN WSW components GmbH has designed the A-2004-2-4-LPS-N-R with several robust features such as split board lock mounting options, ensuring a secure fit onto printed circuit boards (PCBs).
The connector’s body dimensions are compact with a breadth of 0.524 inch, depth of 0.74 inch, and length of 0.626 inch. The contact material made from phosphor bronze with a gold over nickel finish, offering excellent conductivity and corrosion resistance. It supports operation between -40°C and 85°C and ensures durability over 500 mating cycles. The contact resistance is rated at 20 mΩ, and insulation resistance is remarkably high at 500,000,000 Ω. This product complies with RoHS, is Reach compliant, and is certified under the UL standard.
Industry Applications for A-2004-2-4-LPS-N-R
Given its robust specifications and connectivity features, the A-2004-2-4-LPS-N-R potentially fits various industry applications requiring reliable data and telecommunications connections. Note that the following applications are conceptual and require further verification by engineering and design teams:
- Education and Research: Universities and research institutes could potentially use these connectors for setting up networks in labs and data centers that necessitate reliable and secure data transmission.
- Aerospace and Defense: The connector could conceivably be used in ground-based communication systems within the aerospace sector due to its high insulation and durability in harsh temperatures, although specific military specifications would need to be met for actual applications in this industry.
- Robotics and Drones: These connectors could possibly be integrated into communication systems within robotics and drones, where reliable data transmission is crucial and space is at a premium. The locking feature ensures a secure connection, vital in mobile applications.
Please remember that these potential applications require detailed analysis to ensure compliance with industry-specific standards and requirements.
About ASSMANN WSW components GmbH
ASSMANN WSW components GmbH is well recognized in the industry for their high-quality electronic components, particularly in the realm of connectors. With a focus on reliability and innovation, ASSMANN WSW has developed a broad range of products that cater to various sectors, prominently in Telecom and Datacom Connectors. The A-2004-2-4-LPS-N-R is a prime example of their commitment to providing solutions that meet rigorous industry standards while addressing the evolving needs of modern telecommunications and data communications networks.
Where to Find A-2004-2-4-LPS-N-R by ASSMANN WSW components GmbH
For procurement professionals and engineers seeking to source the A-2004-2-4-LPS-N-R, it is recommended to research availability through findchips.com. The part has historically been available through distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, and DigiKey. Please check Findchips.com to get current stock levels and competitive pricing. To find alternate parts that might be offered by ASSMANN WSW components GmbH or other manufacturers, the link for Telecom and Datacom Connectors can be used as a valuable resource.