Overview of SIR826ADP-T1-GE3 by Vishay Intertechnologies
The SIR826ADP-T1-GE3 is a high-performance N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power switching applications. It features a drain current of 60A, a maximum drain-source voltage of 80V, and low on-resistance of 0.0059 ohms. This part is encapsulated in a halogen-free, RoHS-compliant, leadless POWERPAK SOP-8 package, suitable for surface mounting, which aids in miniaturization of circuit designs without sacrificing performance.
With its built-in diode, the SIR826ADP-T1-GE3 ensures reliability in switching applications, supporting a maximum pulsed drain current of 100 A. It exhibits a moisture sensitivity level of 1, indicating its robustness and suitability for various environmental conditions. Meeting the EAR99 ECCN code, it’s available for a broad range of commercial uses without specific license requirements. The “Not Recommended” life cycle stage from the part data attributes on findchips.com indicates an evolution in product offerings, potentially influencing procurement strategies.
Industry Applications for SIR826ADP-T1-GE3
The properties and characteristics of SIR826ADP-T1-GE3 might align well with a variety of industry applications where power efficiency and reliability are critical. While the potential industry applications listed here are hypothetical, they suggest the versatility of this component:
- Industrial Automation: Facility management systems could potentially utilize these MOSFETs within automated power control systems to ensure efficient and reliable operations, particularly in environments requiring improved energy management.
- Consumer Electronics: In applications such as high-performance computing and gaming systems where efficient power distribution and heat management are critical, the SIR826ADP-T1-GE3 could be a viable component to ensure system stability.
- Telecommunications: Telecom infrastructure, including network servers and repeaters that require effective power regulation solutions, might incorporate this MOSFET to support stable and prolonged operations.
- Electronic Manufacturing: Automated equipment in electronic manufacturing, such as those used for soldering or assembly operations, may benefit from integrating this MOSFET in their power supply units, potentially enhancing precision and efficiency.
- Security and Surveillance: Advanced surveillance systems requiring consistent and reliable power for long hours of operation could potentially use the SIR826ADP-T1-GE3 in their circuit designs, perhaps improving overall functionality and service life.
Please note that these potential industry applications are illustrative and would require thorough evaluation and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the global semiconductor market, particularly noted for its extensive range of Power Field-Effect Transistors and other semiconductor products. The company manufactures a variety of components that cater to a vast array of electronic applications, from industrial and automotive systems to consumer electronics and telecommunications. Vishay’s dedication to providing quality and innovative products like the SIR826ADP-T1-GE3 is evidenced by its comprehensive product offerings, which also include similar high-performance MOSFETs and other semiconductor solutions.
Where to Find SIR826ADP-T1-GE3 by Vishay Intertechnologies
To source the SIR826ADP-T1-GE3 MOSFET, consider utilizing a comprehensive resource like findchips.com. On findchips.com, you can examine current stock levels and pricing across multiple distributors. Historically, this part has been available from distributors such as EBV Elektronik, Avnet Asia, TTI, Bristol Electronics, Verical, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. While availability may vary, findchips.com provides up-to-date information on where to purchase this component. For alternative parts or similar products offered by Vishay Intertechnologies or other manufacturers, explore the Power Field-Effect Transistors category on findchips.com.