BAT46W-E3-08 by Vishay Intertechnologies

Overview of BAT46W-E3-08 by Vishay Intertechnologies

The BAT46W-E3-08 by Vishay Intertechnologies is characterized as a Schottky rectifier diode designed for high-efficiency applications requiring a low forward voltage drop. This component features a single diode configuration, and operates at a maximum repetitive peak reverse voltage of 100V, with an average forward current of 150mA. The maximum forward voltage is specified at 1V, while the surge current can reach up to 750mA. The diode is constructed from silicon, packaged in a compact SOD-123 outline, and is compliant with RoHS standards.

The BAT46W-E3-08 also boasts a maximum operating temperature of 125°C, making it suitable for various high-temperature environments. As detailed in the part data attributes, this diode has a factory lead time of approximately 13 weeks and 1 day as of the current writing, underlining its production and distribution timeframe. Moreover, its moisture sensitivity level is rated at 1, indicating low susceptibility to moisture-induced damage, which is critical for maintaining reliability and longevity in various applications.

Industry Applications for BAT46W-E3-08

The BAT46W-E3-08 is potentially suitable for several industry applications where efficiency and thermal management are crucial. Although the following industries are highlighted, it’s important to note that these potential applications are conceptual and require detailed analysis and verification by engineering teams.

  • Consumer Electronics: This diode potentially fits well in power supply circuits for consumer electronics where efficient power conversion is needed to minimize heat generation and increase product reliability, such as in laptops, cameras, and other portable devices.
  • Energy and Power Systems: It could be used in the power regulation modules of larger systems, such as uninterruptible power supplies (UPS) and other energy management systems that require stable and efficient voltage regulation.
  • Renewable Energy: In renewable energy systems, such as solar power inverters or wind turbine converters, this diode could help in managing the power flow efficiently, ensuring that the maximum amount of renewable energy is harvested while minimizing losses.

These potential industry applications are illustrative and require adherence to industry-specific standards and specific application requirements, which must be thoroughly assessed by professionals.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the manufacture and design of Rectifier Diodes and other semiconductor products. Known for their robust product lineup, Vishay provides a wide range of diodes including standard rectifier diodes, Schottky diodes, and specialized diodes catering to a variety of applications. The BAT46W-E3-08 is just one example of Vishay’s commitment to offering technology that supports the detailed needs of advanced electronic applications. Vishay’s products are typically recognized for their durability, efficiency, and compliance with international standards, making them suitable for a broad array of industry applications.

Where to Find BAT46W-E3-08 by Vishay Intertechnologies

For those looking to purchase the BAT46W-E3-08, it is recommended to explore findchips.com for current stock levels and pricing. This part has historically been available at major distributors such as New Advantage Corporation, EBV Elektronik, Avnet, TME, and Mouser Electronics. For updated listings, including alternate parts within the Rectifier Diodes subcategory by Vishay Intertechnologies or other manufacturers, visiting findchips.com provides comprehensive insights and availability.

Compare pricing for BAT46W-E3-08 and other Rectifier Diodes / Diodes at findchips.com