Overview of GCM21BC72A105KE36L by Murata Manufacturing Co Ltd.
The GCM21BC72A105KE36L is a multilayer ceramic capacitor (MLCC) with a rated capacitance of 1 µF and a rated voltage of 100 VDC. Encased in a compact 0805 package, this capacitor offers a rectangular shape and surface mount capability. It falls under the Ceramic Capacitors subcategory, focusing on durability and stability, making it a useful component for various electronic applications.
Manufactured by Murata Manufacturing Co Ltd, this ceramic capacitor adheres to stringent industry standards including the AEC-Q200, making it suitable for automotive grade applications. It is characterized by an X7S temperature coefficient which provides a ±22% change per degree Celsius in capacitance over a temperature range from -55°C to +125°C. The device also features a 10% negative and positive tolerance on the capacitance value, ensuring reliability and performance consistency under varying environmental conditions.
The GCM21BC72A105KE36L is both RoHS and REACH compliant, ensuring that it adheres to current environmental regulations, with a tin (Sn) finish on the terminals that includes a nickel (Ni) barrier for improved solderability and surface robustness. The packing method for this capacitor is tape and reel, specifically in an embossed 7-inch format, facilitating automated assembly processes.
As of the current writing, the factory lead time for this part is listed as 14 weeks, indicating the time required for delivery from the date of order.
Industry Applications for GCM21BC72A105KE36L
-
Automotive: Given its compliance with the AEC-Q200 standard, the GCM21BC72A105KE36L could potentially be utilized in automotive applications. Components such as engine control units, infotainment systems, and sensor interfaces might incorporate this MLCC due to its robust design and tolerance to extreme conditions.
-
Telecommunications: The capability to operate across a broad temperature range and stability under varying electrical loads makes this capacitor suitable for telecommunications equipment, including base stations and networking gear, where consistent performance is critical.
-
Computing and Data Storage: Computers, servers, and storage devices could potentially use these capacitors as part of their power supply filter circuits or in signal processing applications due to their high voltage rating and stability.
This section does not declare absolute suitability for listed applications but rather explores possible scenarios based on capacitor characteristics. As always, specific uses should be validated by engineering teams to meet exacting specifications and regulatory standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is renowned for its innovation and production in the field of electronic components, particularly in capacitors. Within the realm of Ceramic Capacitors, Murata produces a wide variety of MLCCs, including products similar to the GCM21BC72A105KE36L. The company’s capacitors are known for their reliability, precision, and compliance with international standards, making them preferred choices in a spectrum of industries from consumer electronics to specialized automotive applications.
Murata’s emphasis on research and technological advancement has kept them at the forefront of the capacitor manufacturing industry. Their products consistently integrate the latest in material science and electronic design principles to meet the evolving demands of modern technology.
Where to Find GCM21BC72A105KE36L by Murata Manufacturing Co Ltd
To procure the GCM21BC72A105KE36L, potential buyers should utilize resources like findchips.com. Here, you can access up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as TTI, Arrow Electronics, Mouser Electronics, and DigiKey among others. However, for current data, it’s best to refer directly to the FindChips website.
Additionally, if the GCM21BC72A105KE36L does not meet specific application requirements, FindChips also provides a comprehensive listing and comparison of Ceramic Capacitors, which might feature alternatives from Murata or other manufacturers that could suit varying needs in electronic design.