Overview of DCM3623T36G53C2T00 by Vicor Corporation
The DCM3623T36G53C2T00 is a DC-DC regulated power supply module boasting a single output and a total power output of 320 watts. Designed to be utilized primarily in harsh environments, this hybrid module is part of the innovative offerings from Vicor Corporation under their range of Power Supply Modules. It has a nominal input voltage of 24V, capable of operating between 18V and 36V, and delivers an adjustable output voltage ranging from 28.8V to 52.8V with a nominal set at 48V.
This component is housed in a robust rectangular DMA package, measuring 38.72 mm in length and 22.8 mm in width, with a maximum seated height of 7.31 mm. The power module employs a hybrid technology and supports a maximum operating temperature of 95°C. Notably, it does not conform to surface mount technology as it is designed for through-board mounting, featuring pin/peg terminal forms positioned on dual sides. Introduced in the market on October 12, 2016, this power module remains in active production with a factory lead time of 32 weeks as of the current writing.
Industry Applications for DCM3623T36G53C2T00
The DCM3623T36G53C2T00, with its versatile specifications and robust design, may potentially be suited to a variety of demanding applications across multiple industries. The following are illustrative examples where this module could potentially be integrated:
- Aerospace and Defense: The module’s high power output and broad range of adjustable outputs might make it suitable for powering sensitive aerospace subsystems or defense equipment where reliability under extreme conditions is critical. However, specific military standards or specifications would need to be consulted for compliance and suitability.
- Industrial Automation: This power module could potentially be used in automated manufacturing systems, providing necessary power to sensors, actuators, and controllers that require stable and reliable power sources over a broad range of input conditions.
- Telecommunications: With its ability to handle varying input voltages and provide consistent output, the power module might be used in telecommunications infrastructure, possibly in base station setups where power fluctuations may otherwise affect performance.
- Consumer Electronics: For high-performance consumer electronics which require significant power without a large physical footprint, this module could conceivably supply power to compact, high-energy devices. The module’s hybrid technology and efficiency might be highly advantageous in this context.
These potential industry applications are only conceptual/illustrative and would require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vicor Corporation
Vicor Corporation is a recognized leader in the development and manufacture of advanced power supply modules and Power Circuits. Focused on innovative design and high-performance solutions, Vicor has developed a wide range of products aimed at meeting the diverse needs of the power systems market, with the DCM3623T36G53C2T00 being a prime example of their high-quality offerings. Vicor is known for its commitment to providing power solutions that offer high efficiency and reliability, optimizing system performance across a broad spectrum of industries.
Where to Find DCM3623T36G53C2T00 by Vicor Corporation
To source the DCM3623T36G53C2T00, potential buyers can research and compare options on findchips.com. This platform facilitates access to information about current stock levels, pricing, and availability from various distributors. Though previously available from distributors like Mouser Electronics, Avnet Abacus, and DigiKey, current availability may vary. To explore alternatives to the DCM3623T36G53C2T00, the link to Power Supply Modules may be used to identify similar parts offered by Vicor Corporation or other manufacturers.