Overview of D38999/24WA98PN by Amphenol Corporation
The D38999/24WA98PN is a MIL series connector specifically designed for rugged, high-performance requirements. This model from Amphenol Corporation features 3 contacts, employing male, crimp-style terminals encased in a durable aluminum alloy receptacle. This connector is compliant with MIL-DTL-38999 specifications, ensuring reliability in demanding environments, and is equipped with a jam nut for secure mounting. This part, which is designed to operate effectively between temperatures of -65 °C and 175 °C, stands out due to its added EMI shielding, making it suited for applications where electromagnetic interference could pose a risk to performance.
Industry Applications for D38999/24WA98PN
Given the specifications and compliance of the D38999/24WA98PN, it is particularly suited for industries where high reliability and performance are critical under harsh environmental conditions. Below are a few potential industry applications:
- Space Technology: The connector could potentially be utilized in spacecraft systems where stable, secure connections are crucial. The part’s temperature range and EMI shielding make it suitable for external communication systems, which must operate reliably in the vacuum of space and under significant temperature fluctuations.
- Aerospace: This connector might be used in various aerospace applications, from commercial aircraft to advanced drones. Its corrosion resistance and environmental sealing enhance its suitability for communication systems, control systems, and other electronic subsystems exposed to harsh airborne environments.
- Defense: Given its compliance with stringent military specifications, the D38999/24WA98PN is well-suited for use in military vehicles, including land vehicles, ships, and aircraft. Its rugged design and operational reliability under extreme conditions support its use in essential military communications and weaponry systems.
It’s important to note that these potential industry applications are conceptual illustrations and necessitate thorough analysis and verification by engineering teams to ensure adherence to specific standards and requirements.
About Amphenol Corporation
Amphenol Corporation is a key player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. The company is notably strong in producing high-quality Military Circular Connectors, including ranges like the D38999/24WA98PN. Their connectors are widely regarded for durability and reliability, critical in military, aerospace, and industrial applications. Amphenol’s commitment to rigorous standards ensures their products meet the necessary specifications for military-grade equipment, reinforcing their reputation as a trusted supplier in demanding sectors.
Where to Find D38999/24WA98PN by Amphenol Corporation
If you are looking to procure the D38999/24WA98PN, it is recommended to research on findchips.com. This will allow you to access the most current stock levels and pricing from an array of distributors. Historically, this part has been available through distributors such as Avnet Asia, TTI, and Mouser Electronics, among others. It’s vital to check the latest availability directly through FindChips to compare the most recent offerings. For similar options, potential buyers can explore other parts in the Military Circular Connectors category to find alternative solutions that might also meet the requirements.