5-103673-7 by TE Connectivity

Overview of 5-103673-7 by TE Connectivity

The 5-103673-7 is an 8-position, right angle, male header connector that features a robust right-angle mounting style with a single row configuration, utilizing a 2.54 mm terminal pitch for board integration. Designed by TE Connectivity, this component supports a latch mounting option to ensure a secure attachment to the board along with a hold-down feature that enhances its mechanical stability. As a RoHS compliant and lead-free part, it is compatible with environments prioritizing green standards.

With dimensions including a body length of 0.9 inches and a body depth and breadth of 0.275 inches each, the 5-103673-7 is compact and designed for dense electronic environments. The connector includes several important electrical characteristics: a contact resistance of 15 mΩ, an insulation resistance of 5 GΩ, and a rated current of 3 A. Additionally, it can operate over a temperature range from -65 °C to +105 °C, providing versatility in various operating conditions.

Its polarized housing helps prevent misalignment issues during installation, thereby ensuring correct and safe electrical connections. These features make the 5-103673-7 an efficient choice for electronic assemblies requiring reliable interconnections in a compact and environmentally compliant package.

Industry Applications for 5-103673-7

Given its specification, the 5-103673-7 potentially suits a variety of industry applications where small, efficient, and reliable connectors are essential. Here are a few industries that could take advantage of this component:

  • Consumer Electronics: This header can potentially be employed in devices such as gaming consoles, home automation systems, and personal computers, where its ability to handle moderate current and high insulation resistance might be crucial.
  • Computing and Data Storage: In servers or storage devices, effective data and power transmission are critical. The right-angle design could allow for better space management in compact environments.
  • Telecommunications: Given its robust temperature range and moderate current rating, this connector could potentially be used in networking hardware such as routers and switches.
  • Electronic Manufacturing: As a standard component in the assembly of PCBs across various electronics, the 5-103673-7 could be integral in prototyping and mass production phases, particularly in polarized header applications to prevent connection errors.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts might be used under various conditions dependent on specific design requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for its innovation and quality across various industries. In the realm of Headers and Edge Type Connectors, TE Connectivity’s offerings include a broad spectrum of connector types designed for reliability and performance. The 5-103673-7 is just one example of TE Connectivity’s commitment to high-quality connector solutions that meet the stringent requirements of modern electronic devices.

TE Connectivity designs and manufactures connectors that are crucial in enabling electronic connections and transmissions across a host of applications from industrial machinery to consumer electronics. Their products are built to be durable, efficient, and versatile, ensuring they remain a staple in the electrical engineering and manufacturing sectors.

Where to Find 5-103673-7 by TE Connectivity

To source the 5-103673-7, checking out findchips.com is highly recommended. Not only can you view the current stock levels and pricing from various distributors, but you can also explore other similar parts. Distributors who have historically supplied this part include Master Electronics, TTI, Verical, and DigiKey; however, for the most recent availability and prices, findchips.com provides live data and comparisons.

For engineers and procurement specialists interested in evaluating alternatives or similar headers by TE Connectivity or other manufacturers, Headers and Edge Type Connectors on findchips.com offers an excellent starting point.

Compare pricing for 5-103673-7 and other Headers and Edge Type Connectors / Connectors at findchips.com