Overview of R1SE-3.305/H2-R by RECOM Power Inc.
The R1SE-3.305/H2-R is a DC-DC unregulated power supply module designed by RECOM Power Inc. This component is notable for its hybrid technology approach and compact dimensions, specifically designed for applications requiring stable voltage in a small package. The module provides a single output of 5V at 200mA with a maximum power output of 1W. It supports an input voltage range from approximately 2.97V to 3.63V, making it suitable for various low-voltage applications. The notable characteristics of this module include its peak reflow temperature of 245°C and its operation within the industrial temperature range from -40°C to 100°C. The package consists of a plastic/epoxy body with a gull wing terminal form, contributing to its ease of surface mounting.
Furthermore, the R1SE-3.305/H2-R adheres to stringent environmental standards, being both RoHS and REACH compliant. This module’s certification under ECCN Code ‘EAR99’ facilitates its global deployment barring extreme restrictions. It is important to note that the part remains in an active phase of its lifecycle, reflecting ongoing manufacture and support from RECOM Power Inc.
Industry Applications for R1SE-3.305/H2-R
- Telecommunications: The device could potentially be utilized in telecommunication equipment, where stable and reliable power supply is crucial for maintaining system integrity. The ability to operate across a broad temperature range makes it suitable for outdoor equipment subjected to extreme climates.
- Industrial Automation: In industrial automation systems, modules like the R1SE-3.305/H2-R might be used to provide power to sensors and actuators, particularly where precise voltage requirements are necessary for accurate data measurement and control operations.
- Consumer Electronics: Considering its compact size and efficiency, this module could potentially be integrated into portable consumer electronics such as wearables or smart home devices, providing a stable power source without significantly increasing the device footprint.
- Computing and Data Storage: For applications in computing where small power modules are needed to operate critical onboard components or memory storage units, this type of module might be suitable, especially with its robust thermal management and efficiency in power delivery.
Please note that these potential industry applications are conceptual and require thorough analysis and verification by respective engineering and design teams. These suggestions follow typical industry uses for similar modules but should be adapted to specific requirements and tested under actual conditions.
About RECOM Power Inc.
RECOM Power Inc. is a significant player in the design and manufacturing of power supply modules, with a particular emphasis on advanced power solutions for Power Supply Modules. Their products are well-regarded for their reliability, innovative design, and compliance with international safety and environmental standards. The R1SE-3.305/H2-R is an example of their expertise in producing compact and efficient power modules that meet demanding industrial requirements. RECOM Power Inc. offers a range of similar power modules that cater to varying needs across several sectors, ensuring a broad market appeal and utilization.
Where to Find R1SE-3.305/H2-R by RECOM Power Inc
To source the R1SE-3.305/H2-R power module, visit findchips.com. Here, you can also explore other Power Supply Modules that might be offered by RECOM Power Inc. or alternate manufacturers. Historically, this part has been available at distributors such as Schukat electronic, Sager, Richardson RFPD, and Mouser Electronics, among others. However, for current stock levels and pricing, it is recommended to consult directly through Findchips.