DF51K-14DP-2DS(805) by Hirose Electric Co Ltd

Overview of DF51K-14DP-2DS(805) by Hirose Electric Co Ltd.

The DF51K-14DP-2DS(805) is a dual-row, right-angle, wire-to-board connector from Hirose Electric Co Ltd, designed with a 2mm pitch and a positive lock mechanism. As part of the Headers and Edge Type Connectors subcategory, this component supports secure and reliable connections in various electronic applications. It is UL and C-UL listed, ensuring compliance with safety standards, and RoHS compliant, which indicates that it is manufactured without the use of hazardous substances. Featuring 14 positions, the connector is equipped with gold-plated contacts, providing excellent conductivity and resistance to corrosion. The connector’s contact finish termination is also gold, which enhances its mechanical and electrical properties.

The part is listed under the “Active” Life Cycle Code, indicating ongoing production and support from the manufacturer. It is classified under ECCN code “EAR99” and has the HTS code “8536.69.40.40”. This product has a typical factory lead time of 12 weeks for delivery, as of the current writing. The inclusion of the JESD-609 Code “e4” implies that the DF51K-14DP-2DS(805) adheres to the latest standards for lead-free electronic components.

Industry Applications for DF51K-14DP-2DS(805)

The following industry applications could potentially benefit from the DF51K-14DP-2DS(805) based on its attributes and features. These suggestions are illustrative and should be verified by engineering and design teams for specific requirements:

  • Consumer Electronics: Devices such as home entertainment systems and high-end audio equipment might utilize this connector for internal signal connections, leveraging its high-reliability contacts and positive lock feature to ensure consistent performance and ease of assembly.
  • Computing and Data Storage: In servers and storage devices, where secure and reliable data transmission is crucial, this connector could potentially serve for board-to-board connections, benefiting from its right-angle configuration, which helps optimize space in tight enclosures.
  • Telecommunications: Telecom equipment manufacturers might find the DF51K-14DP-2DS(805) suitable for applications requiring high-density connections with minimal space usage, such as in switchboards and networking hubs.
  • Industrial Automation: Automation controllers and interface modules might also incorporate this connector to facilitate reliable communication lines within industrial environments, capitalizing on its robust mechanical locking and ease of engagement and disengagement.

Please note that these potential industry applications are conceptual and require proper analysis and verification for standard compliance and specific technical requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a prominent manufacturer in the field of advanced electronic connectors, including Headers and Edge Type Connectors. Known for their innovation and quality, Hirose connectors are utilized across a wide spectrum of industries, from consumer electronics to industrial automation. The company’s commitment to reliability and excellence is reflected in their products, like the DF51K-14DP-2DS(805), which are designed to meet stringent specifications and cater to the evolving demands of modern technology.

Where to Find DF51K-14DP-2DS(805) by Hirose Electric Co Ltd

To purchase the DF51K-14DP-2DS(805), potential buyers are recommended to visit findchips.com where they can explore available stock from various distributors and compare current pricing. This part has historically been available at distributors such as DigiKey, Mouser Electronics, Future Electronics, and TME. For alternative options in Hirose Electric’s offerings or parts from other manufacturers, the Headers and Edge Type Connectors page on findchips.com is a valuable resource.

Compare pricing for DF51K-14DP-2DS(805) and other Headers and Edge Type Connectors at findchips.com