170-037-173L000 by NorComp

Overview of 170-037-173L000 by NorComp

The 170-037-173L000 is a D-subminiature connector designed for applications requiring reliable electrical connections. This particular model is a connector type with a male crimp termination, featuring 37 positions. The housing is constructed of steel and is finished with nickel, providing a robust design that is also compliant with RoHS regulations, ensuring it meets modern environmental standards.

With a size classified as DC and belonging to the 170 series, the connector displays a contact resistance of 15 mΩ, which contributes to its effectiveness in transmitting signals. The part boasts impressive insulation resistance of 1 GΩ, making it suitable for various demanding applications. This connector operates effectively in temperatures ranging from -50 °C to +100 °C, offering flexibility in different environments.

The connector is equipped with a staggered contact pattern and features a two-row design loaded with pins. The body dimensions include a length of 2.728 inches, a breadth of 0.496 inches, and a depth of 0.196 inches, making it a compact yet functional component for various types of equipment. The termination type is crimp, and it is designed for both cable and panel mounting, which adds to its versatility.

As per current information, the part is active in the market, and its lifecycle is assessed as being suitable for procurement and integration into new designs.

Industry Applications for 170-037-173L000

The 170-037-173L000 connector could find applications across various industries due to its versatility and compliance with industrial standards. Here are some potential use cases:

  • Industrial Automation: The robustness and durability of the connector might make it suitable for use in industrial automation equipment, such as programmable logic controllers (PLCs) and automated machinery. The ability to handle high temperatures and environmental stress could support applications in factories and assembly lines.
  • Telecommunications: Given the connector’s strong electrical properties and compliance standards, it might be used in telecommunication devices for signal transmission. This could include routers or switches where reliable connectivity is crucial.
  • Consumer Electronics: The compact size and effective performance specifications of the 170-037-173L000 could potentially suit consumer electronics such as computer peripherals and gaming devices, where reliable connections are essential.
  • Aerospace and Defense: If applicable, this connector might be suitable for aerospace applications, particularly in systems where weight and space constraints are critical. Its compliance with certain industrial standards may also align with defense industry requirements.
  • Healthcare: The insulation resistance and integrity of the 170-037-173L000 could render it suitable for medical devices where precise connectivity is required, potentially in imaging systems or monitoring equipment.

It’s important to note that these potential industry applications are purely conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NorComp

NorComp is a manufacturer specializing in the production of connectors, particularly in the D-subminiature category, which includes the 170-037-173L000. The company has developed a range of connectors designed to meet various industrial needs, emphasizing durability, reliability, and compliance with modern electronic standards.

NorComp’s product lineup encompasses several similar connectors, which cater to different configurations and specifications, allowing engineers to select the most suitable component for their projects. The company places a strong emphasis on product quality, ensuring that all connectors meet rigorous testing and standards, thus ensuring long-lasting performance in various applications.

Where to Find 170-037-173L000 by NorComp

170-037-173L000, it is advisable to research purchase options on findchips.com. This site can provide an extensive database of suppliers and distributors for electronic components. Users can find D Type Connectors available for purchase, and the link can also assist in locating alternate parts that might be offered by NorComp or other manufacturers.

Historically, the 170-037-173L000 has been available from distributors such as Master Electronics, Mouser Electronics, DigiKey, and Newark. However, it is recommended to check findchips.com for current stock levels and updated pricing information.

Compare pricing for 170-037-173L000 and other D Type Connectors / Connectors at findchips.com