RPX-1.5-R by RECOM Power Inc

Overview of RPX-1.5-R by RECOM Power Inc.

The RPX-1.5-R is a DC-DC regulated power supply module designed to provide reliable power conversion in various applications. This component is capable of converting input voltages up to 30V and delivering an output current of up to 1.5A, with a maximum output power of 45W. The output voltage range is adjustable between 800mV and 30V, making it versatile for different power supply needs. It’s suitable for applications that require stable and regulated DC voltage outputs.

Manufactured by RECOM Power Inc., the RPX-1.5-R falls under the category of Power Supply Modules, which are essential components in power circuits. This module is particularly noteworthy for its compliance with RoHS standards, ensuring that it meets environmental regulations regarding hazardous substances. It is categorized as an active part in the market, indicating that it is currently available for use in ongoing projects. With a moisture sensitivity level rated at 3, it indicates suitable handling practices during assembly processes, particularly during soldering operations with a peak reflow temperature of up to 245°C for a maximum duration of 10 seconds.

Industry Applications for RPX-1.5-R

The potential applications of the RPX-1.5-R are varied and span across several industries. Below are some illustrative use cases where this power supply module might be beneficial:

  • Internet of Things (IoT): Devices in the IoT space often require efficient power solutions. The RPX-1.5-R could potentially power sensors and controllers, delivering adjustable voltage outputs as needed for different components in a network of connected devices.
  • Industrial Automation: In industrial settings, the RPX-1.5-R might be used for powering control systems and automation equipment. Its capability to handle up to 1.5A ensures that it can support various actuators and relays that are common in automated systems.
  • Telecommunications: The reliability of power supply modules is crucial in telecommunications. The RPX-1.5-R might be utilized in communication devices where stable power is required to maintain signal integrity and performance during transmission.
  • Consumer Electronics: This module could possibly be incorporated into consumer electronics, such as portable devices or chargers, due to its compact size and adjustable output capabilities, providing flexibility for different power requirements.
  • Aerospace and Defense: If this part is subjected to the necessary standards, it might serve in aerospace applications where reliable power conversion is critical for onboard systems. Compliance with relevant military specifications would be crucial for such applications.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Depending on the unique needs of a project, similar power supply modules might also be explored.

About RECOM Power Inc.

RECOM Power Inc. specializes in manufacturing power supply solutions, particularly focusing on Power Supply Modules within the broader category of Power Circuits. The company is well-known for producing a variety of products that cater to different power requirements, ensuring efficiency and reliability. Alongside the RPX-1.5-R, RECOM offers a range of similar parts, each crafted to meet specific voltage, current, and power output needs. Their product portfolio is aimed at providing solutions across various industries, enhancing device performance and operational reliability.

Where to Find RPX-1.5-R by RECOM Power Inc.

For those interested in purchasing the RPX-1.5-R, additional research can be conducted on findchips.com. The site offers a comprehensive comparison of current stock levels and pricing across multiple distributors. Historically, the RPX-1.5-R has been available from reputable distributors including:

  • Master Electronics
  • Mouser Electronics
  • DigiKey
  • Future Electronics

However, it is advisable to visit findchips.com for the most accurate and up-to-date information regarding availability and pricing to ensure the best purchasing decisions.

Compare pricing for RPX-1.5-R and other Power Supply Modules / Power Circuits at findchips.com