Overview of 10-407862-320 by Amphenol Corporation
The 10-407862-320 is a connector accessory specifically designed as a contact for circular MIL-Spec connectors. This part features a contact pin that utilizes a crimp connection method for secure attachment to ST cables. Constructed from Alumel, it offers durability and reliability necessary for military and other high-performance applications. The part’s compliance with MIL-DTL-38999 standards ensures that it meets rigorous military specifications, making it suitable for environments where failure is not an option.
Manufactured by Amphenol Corporation, a leader in connectivity solutions, the 10-407862-320 is classified under the subcategory of Military Connector Accessories, which emphasizes its role as a critical component in military and aerospace applications. As of the current writing, the factory lead time for the part is noted to be approximately 20 weeks, which is essential information for procurement and project planning.
Industry Applications for 10-407862-320
The potential applications for the 10-407862-320 are vast, particularly in industries that require robust and resilient connectivity solutions. Here are a few examples of how this component might be utilized:
- Aerospace and Defense: The military specifications associated with the 10-407862-320 likely make it suitable for use in various aerospace applications, where reliable connections are crucial for avionics systems. Its contact pin design may support configurations in systems such as flight control systems or communication devices used in aircraft.
- Telecommunications: In the telecommunications sector, the durable Alumel material of the 10-407862-320 may be beneficial in creating connections within base stations or other communication infrastructures, where maintaining uninterrupted service is essential.
- Industrial Automation: The connector can also find applications in automated systems that require reliable connections in harsh environments. Its compliance with military standards suggests that it could withstand challenging operational conditions, potentially making it a good candidate for manufacturing equipment or robotics.
- Transport and Logistics: Within this sector, the 10-407862-320 might be utilized in systems that monitor or control transportation vehicles, where its robust construction can ensure stable communication and power delivery.
- Security and Surveillance: The part could be potentially used in advanced security systems, where reliable connection points are needed for data transmission between various surveillance devices, enhancing the overall effectiveness of security measures.
These potential industry applications are illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the Military Connector Accessories category might also offer comparable solutions for these applications.
About Amphenol Corporation
Amphenol Corporation specializes in designing and manufacturing a wide variety of connectivity solutions across multiple sectors. Particularly noted for its expertise in Military Connector Accessories, Amphenol provides components that meet stringent performance and reliability standards required in military and aerospace applications. The 10-407862-320 exemplifies their commitment to producing durable and compliant components, alongside a range of similar parts that facilitate reliable connections in high-stakes environments.