TMS320DM6446AZWTA by Texas Instruments

Overview of TMS320DM6446AZWTA by Texas Instruments

The TMS320DM6446AZWTA is a DaVinci Digital Media System-on-Chip (SoC) designed by Texas Instruments. It is packaged in a 361-ball Grid Array (BGA) with a low-profile, fine pitch structure. This component operates within an extensive temperature range of -40 °C to 105 °C, which makes it suitable for various industrial applications. With a 32-bit architecture, the device features a Digital Signal Processor (DSP) capable of operating at a frequency of 594 MHz, alongside an ARM926EJ-S core running at 297 MHz. The SoC delivers a performance of up to 4752 MIPS, targeted for media processing tasks.

Key attributes of this part include its compliance with Pb-Free and RoHS standards, and it has an active life cycle status. The part operates using a nominal supply voltage of 1.2 V, with a required I/O supply of 3.3 V. Its comprehensive connectivity options include interfaces for I2C, SPI, UART, and USB, facilitating communication with other devices or systems. Additionally, it supports an external data bus width of 48 bits and provides a fixed-point format for data processing. The TMS320DM6446AZWTA is designed using CMOS technology, which allows for lower power consumption, making it a viable option for various applications.

Industry Applications for TMS320DM6446AZWTA

The TMS320DM6446AZWTA may find utility across several industries due to its versatile design and specifications. Potential industry applications may include:

  • Audio and Video Systems: The chip’s high processing capabilities might support applications in video encoding/decoding and audio signal processing. Products such as video cameras or digital video recorders could utilize this part to facilitate streaming and recording high-definition media.
  • Telecommunications: This SoC could potentially be employed in telecommunications equipment such as VoIP systems and video conferencing devices. Its ability to handle multiple communication protocols might help streamline data management and enhance overall performance.
  • Smart Cities: The advanced media processing capabilities of the TMS320DM6446AZWTA could potentially support applications in surveillance systems, where efficient image processing is crucial for real-time monitoring. It might be utilized in smart cameras or traffic monitoring systems to analyze video feeds effectively.
  • Consumer Electronics: Various consumer electronics, such as smart TVs and set-top boxes, could benefit from the functional attributes of this SoC. Its ability to process high-quality media might facilitate improved user experiences in multimedia applications.
  • Robotics and Drones: The TMS320DM6446AZWTA may be suitable for use in robotic systems or drones where real-time processing of streaming video data is essential for navigation and control. Such applications could incorporate the chip in cameras or control systems for automated functions.

It is important to note that these potential applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is recognized as a significant player in the field of semiconductor manufacturing, with a broad portfolio that includes various microcontrollers and processors. Particularly in the subcategory of Other uPs/uCs/Peripheral ICs, TI offers a range of components that serve diverse industry needs. The TMS320DM6446AZWTA serves as a prime example of how TI integrates advanced processing capabilities into a compact and efficient solution. Alongside this part, Texas Instruments manufactures several similar devices that also cater to media processing, including other members of the DaVinci family and various DSP and ARM-based processors that facilitate numerous applications in industrial and consumer electronic markets.

Where to Find TMS320DM6446AZWTA by Texas Instruments

TMS320DM6446AZWTA, it is advisable to visit findchips.com for the latest information on availability and pricing. Various distributors have historically offered this part, including:

  • Ameya Holding Limited
  • Rochester Electronics
  • Quest Components
  • Verical
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey

It is important to check findchips.com for current stock levels and pricing to ensure that you can locate this component as required for your projects.

Compare pricing for TMS320DM6446AZWTA and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com

For further information on pricing and availability, please continue to monitor findchips.com, where you can compare the TMS320DM6446AZWTA and explore other Other uPs/uCs/Peripheral ICs that might meet your technical requirements.