A2-2PA-2.54DSA(71) by Hirose Electric Co Ltd

Overview of A2-2PA-2.54DSA(71) by Hirose Electric Co Ltd.

A2-2PA-2.54DSA(71), manufactured by Hirose Electric Co Ltd., is a board connector featuring a compact design with two contacts arranged in a single row. This connector utilizes a 0.1 inch (2.54 mm) pitch, which makes it suitable for high-density applications. The connector is designed as a male type, presenting a straight mounting style and equipped with solder terminals to ensure a secure connection. The insulator is black in color and made from polybutylene terephthalate (PBT), which is recognized for its excellent electrical properties and mechanical strength.

The part is classified as Headers and Edge Type Connectors, making it appropriate for a variety of electronic applications that require reliable connections between circuit boards. The connector complies with RoHS regulations, demonstrating a commitment to environmental standards by ensuring that hazardous substances are limited in the manufacturing process.

According to the current data, the A2-2PA-2.54DSA(71) boasts several key attributes, including a rated current of 3 A and an insulation resistance of up to 1,000,000,000 Ω. These attributes suggest potential applications in environments that require high reliability and durability. Notably, it also features a polarized design to prevent incorrect mating, which is often integral in maintaining connection integrity in electronic systems. This part is currently active in production, and if required, it has a factory lead time of approximately 12 weeks for orders.

Industry Applications for A2-2PA-2.54DSA(71)

The A2-2PA-2.54DSA(71) connector might find applications in various industries due to its design and attributes. Here are some potential industry applications:

  • Consumer Electronics: The board connector could be used in devices such as smartphones, tablets, and personal computers, where space-saving and efficient connections are necessary. The low profile and solder terminal design might enhance PCB layout options, allowing for more compact designs.
  • Renewable Energy: In solar inverters or wind turbine controllers, this connector might be employed due to its robustness and ability to operate in varying temperature ranges from -55 °C to 85 °C. Its environmental compliance could also be advantageous in outdoor applications.
  • Industrial Automation: A2-2PA-2.54DSA(71) might find use in control systems or robotics, where durable and reliable connections are essential. The high contact resistance could assure minimal voltage drop and stability in communication links.
  • Home Appliances: In various appliances such as microwaves and washing machines, this connector could potentially be utilized for internal communications between control boards, ensuring the functionalities operate seamlessly.
  • Telecommunications: The connector might also serve in networking equipment, where efficient and secure connections are necessary. Its polarized feature could help ensure proper assembly and reliability in high-speed data transmission environments.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are required to confirm adherence to specific industry standards and requirements for each application.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a manufacturer prominent in the field of connectors, specifically in the category of Headers and Edge Type Connectors. Their product range includes a variety of connectors designed for numerous applications, from consumer electronics to industrial automation. The A2-2PA-2.54DSA(71) is a part of their high-density connectors family, showcasing the company’s focus on creating reliable and efficient connection solutions.

In addition to the A2-2PA-2.54DSA(71), Hirose Electric Co Ltd. manufactures several similar connectors that could offer alternative solutions for varying applications. These connectors are known for their durability and are engineered to facilitate efficient electrical connections, reflecting the company’s commitment to quality and innovation within the industry.

Where to Find A2-2PA-2.54DSA(71) by Hirose Electric Co Ltd.

For procuring A2-2PA-2.54DSA(71), it is advisable to research availability on findchips.com. This platform can provide current stock levels, pricing, and potential alternatives within the Headers and Edge Type Connectors category. Historically, this part has been available at several distributors, including:

  • New Advantage Corporation
  • CoreStaff Co Ltd
  • Chip1Stop
  • Avnet Abacus
  • Sager
  • Quest Components
  • Verical
  • Onlinecomponents.com
  • Heilind Electronics
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

However, stock levels and availability may vary, so checking these distributors on findchips.com will yield the most accurate information regarding current inventory and pricing.

Compare pricing for A2-2PA-2.54DSA(71) and other Headers and Edge Type Connectors at findchips.com