Overview of D38999/26WA98SN by Amphenol Corporation
The D38999/26WA98SN is a military-grade connector designed specifically to meet stringent industry standards, particularly the MIL-DTL-38999 specification. This connector features a female crimp terminal with three contact positions, suitable for a variety of applications that require reliable performance in harsh environments. Made from aluminum alloy, this connector is designed to provide durability and resistance to corrosion, making it suitable for demanding industrial and military applications.
As of the current writing, factory lead time for this part is approximately 14 weeks and 1 day, which should be considered when planning procurement. The connector offers an operating temperature range from -65°C to 175°C, allowing it to function effectively in extreme conditions. The gold contact finish not only ensures good conductivity but also adds to the longevity of the connections made with this component.
In terms of construction, the D38999/26WA98SN employs a threaded coupling type, providing a secure connection that minimizes the risk of accidental disconnection. The shell finish is cadmium, which enhances the connector’s resistance to environmental factors. With a total of three contacts and an option for general-purpose use, this connector can manage a range of electrical applications, making it a versatile choice within the military circular connectors subcategory.
Industry Applications for D38999/26WA98SN
The D38999/26WA98SN may be utilized across various industries where reliable connections are paramount. Below are several potential applications:
- Aerospace and Defense: The stringent requirements and environmental challenges faced by aerospace and defense applications make this connector a suitable choice. Its compliance with MIL standards and EMI shielding properties might be advantageous for avionics systems, communication systems, or even ground-based defense electronics.
- Industrial Automation: In industrial settings where machinery operates under heavy load and potential exposure to environmental contaminants, the corrosion resistance and durable construction of the D38999/26WA98SN could potentially support robotics and control systems, ensuring reliable communication and power distribution.
- Telecommunications: The need for reliable connectors in telecommunications could see the D38999/26WA98SN integrated into networking equipment or infrastructure that demands high-performance connectivity over a range of temperatures.
- Transportation and Logistics: This connector’s robust design may be utilized in automotive or logistics tracking systems, especially in electric or hybrid vehicles. Its ability to withstand temperature variations could be critical in ensuring connection integrity under challenging operational conditions.
- Medical Imaging: Given the connector’s reliability, it might find applications in medical imaging equipment that requires consistent performance. However, verification of specific medical standards and compliance would be necessary.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other similar military connectors could also be considered for these applications depending on requirements such as size, weight, and contact configuration.
About Amphenol Corporation
Amphenol Corporation is a significant player in the connector market, particularly known for its innovations in military circular connectors like the D38999/26WA98SN. The company is recognized for its ability to provide reliable and high-performance components that meet military specifications, including MIL-DTL-38999, which ensures a certain level of quality and durability for their connectors.
In addition to the D38999/26WA98SN, Amphenol also manufactures various other connectors that cater to different applications, ensuring that they cover a wide range of needs within various sectors. Their commitment to innovation and quality makes them a go-to choice for many engineers and procurement specialists looking for dependable interconnect solutions.
Where to Find D38999/26WA98SN by Amphenol Corporation
- Avnet Asia
- Powell Electronics
- Mouser Electronics
- TTI
While these distributors have previously listed the part, it is essential to check the latest availability and pricing on findchips.com, as stock levels may vary.