Overview of M24308/2-1F by Amphenol Corporation
The M24308/2-1F is a D subminiature connector featuring 9 female contacts designed for crimp terminal receptacle applications. This component belongs to the subcategory of D Type Connectors within the broader category of electronic connectors. The M24308/2-1F connector adheres to military specifications under MIL-DTL-24308, ensuring its reliability and performance in various applications. It has dimensions of 1.228 inches in length, 0.509 inches in breadth, and 0.191 inches in depth, making it suitable for compact environments where space is constrained.
This connector is characterized by a staggered contact pattern and has a mounting option that includes both cable and panel configurations, allowing for flexible installation depending on the specific application. It supports crimp termination types, which might enhance the integrity and reliability of electrical connections compared to other termination methods. With a total of 9 contacts arranged across 2 rows, the M24308/2-1F is designed to facilitate secure and efficient electrical connections. Notably, the part possesses multiple mating options, which could simplify system design and integration.
As of the current writing, the part is categorized as active within its life cycle, suggesting that it remains available for procurement. The ECCN code is EAR99, indicating that it is subject to less stringent export controls, which may ease the purchasing process.
Industry Applications for M24308/2-1F
The M24308/2-1F connector might find potential use across several industries due to its robust design and versatile applications. Here are some illustrative examples of where this part could be utilized:
- Aerospace and Defense: Given its compliance with military specifications, the M24308/2-1F connector could potentially be used in avionic systems, where reliability is paramount. It might be suitable for connecting various components in military aircraft, satellites, or drone systems where weight and space limitations exist.
- Industrial Automation: The connector could be relevant in manufacturing equipment, robotics, and control systems. Its reliable crimp connections might support the electrical interconnects necessary for sensor and actuator integration in automated processes.
- Telecommunications: This part might be used in telecommunications equipment, potentially serving as a reliable connection point in networking hardware. Its crimp terminals may facilitate secure connections in environments where vibration and movement could disrupt performance.
- Consumer Electronics: There exists the potential for the M24308/2-1F to be integrated into consumer electronic devices requiring compact connectors. For instance, it could serve in devices that prioritize both size and performance, such as portable audio equipment or compact computing devices.
- Medical Imaging: If the M24308/2-1F meets relevant medical standards, it could potentially be integrated into diagnostic imaging devices where reliability and precision are critical. The part might be involved in connecting sensors or imaging components in medical devices.
These potential industry applications are merely conceptual and should be validated through comprehensive analysis and adherence to industry standards and specific application requirements by engineering and design teams.
About Amphenol Corporation
Amphenol Corporation is a recognized manufacturer within the electronics industry, specializing in connectors and interconnect systems. They have extensive experience in producing various connector types, including D Type Connectors, which are fundamental to numerous electronic applications.
The M24308/2-1F is one of many D subminiature connectors produced by Amphenol, showcasing the company’s commitment to quality and reliability in design. They produce a wide array of similar parts that may cater to different industrial needs, all adhering to stringent quality controls and standards. Their product offerings often align closely with the demands of industries such as aerospace, medical, and telecommunications, thanks to their dedication to maintaining military and commercial standards.
Where to Find M24308/2-1F by Amphenol Corporation
The M24308/2-1F has historically been available through distributors such as Avnet Abacus and Quest Components, among others. However, it is essential to check current stock levels and pricing through findchips.com, as availability may vary.