R05P05S/X2/R8 by RECOM Power Inc

Overview of R05P05S/X2/R8 by RECOM Power Inc.

The R05P05S/X2/R8 is a DC-DC unregulated power supply module designed for efficient power conversion in various electronic applications. Specifically, it is a DC-DC converter that operates at an input voltage of 5V, providing a single output voltage of 5V with a maximum current of 0.2A, resulting in a power output of 1W. The module features a compact SIP-7/5 package, measuring 19.5 mm in length, 9.8 mm in width, and a maximum seated height of 13 mm, making it suitable for applications with space constraints.

This power supply module showcases a voltage-mode control method and delivers an efficiency of approximately 80%, which is a crucial specification for designers seeking to minimize power loss. The device is also compliant with various safety standards, including CB, CSA, EN, IEC, and UL, ensuring that it can be used in numerous applications across different sectors. As of the current writing, this part remains in the active phase of its life cycle, signaling ongoing availability for new designs.

Additional attributes include a wide input voltage range from 4.5V to 5.5V, a ripple voltage of 0.0707 Vrms on the main output, and protections for output overcurrent, enhancing its robustness in operational environments. It is made from plastic/epoxy materials and features tin (Sn) terminal finishes with a 2.54 mm pitch, indicating suitability for through-hole mounting.

Industry Applications for R05P05S/X2/R8

The versatility of the R05P05S/X2/R8 allows it to potentially serve a wide range of industries. Below are some illustrative use cases based on the module’s specifications:

  • Internet of Things (IoT): This module could be utilized in various IoT devices that require efficient power conversion. The compact form factor makes it suitable for embedded applications within sensors or smart meters, where tight spaces and power efficiency are crucial.
  • Industrial Automation: In industrial settings, this power supply module might support control systems, providing the necessary voltage for sensors, actuators, or control boards in automation processes. The robust operating temperature range of -40°C to 85°C ensures functionality in harsh environments.
  • Consumer Electronics: The R05P05S/X2/R8 might also find applications in consumer electronics, such as portable devices or home automation systems, where reliability and compact size are vital.
  • Telecommunications: Telecommunications equipment, which often demands reliable DC power sources, could benefit from this module, potentially powering communication devices or networking equipment.
  • Robotics and Drones: In robotics, this module might provide essential power to control systems or sensors. Its low weight and compact design allow integration into robotic systems or UAVs where every gram counts.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Further assessments may reveal similar parts that could also be applicable in these scenarios.

About RECOM Power Inc.

RECOM Power Inc. is an established manufacturer specializing in high-performance power supply modules within the broader category of power circuits. They offer a diverse range of products, including DC-DC converters, AC-DC power supplies, and LED drivers. The company’s commitment to innovation is reflected in their continuous improvement of power supply solutions, ensuring reliability and efficiency across various applications.

The R05P05S/X2/R8 exemplifies the quality and engineering expertise RECOM brings to the power supply segment. Alongside products like the RAC series and other DC-DC modules, RECOM caters to many industries, providing robust and dependable power solutions that meet customer needs. Their unwavering focus on safety certifications and regulatory compliance positions them as a reputable choice for electronic design engineers.

Where to Find R05P05S/X2/R8 by RECOM Power Inc.

R05P05S/X2/R8, it is recommended to research purchasing options on findchips.com. This platform provides insights into current stock levels and pricing for various distributors. The part has historically been available from reputable distributors, including:

  • Ozdisan Elektronik
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, stock availability may vary, hence the importance of checking the latest information through findchips.com.

Compare pricing for R05P05S/X2/R8 and other Power Supply Modules / Power Circuits at findchips.com