GRM31CR71E106KA12L by Murata Manufacturing Co Ltd

Overview of GRM31CR71E106KA12L by Murata Manufacturing Co Ltd.

The GRM31CR71E106KA12L is a multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd, featuring a capacitance of 10µF and a rated DC voltage of 25V. Its capacitance tolerance is ±10%, with a dielectric characteristic of X7R. The capacitor can operate in a wide temperature range, from -55°C to +125°C, making it suitable for a variety of demanding environments. This capacitor comes in a 1206 [3216 Metric] package, making it ideal for surface mount technology (SMT) applications. Its dimensions are 3.2mm in length and 1.6mm in both width and height, contributing to its compact size which is beneficial for dense circuit designs.

This component is produced under strict compliance with RoHS standards, ensuring it meets the current environmental requirements for electronic components. Additionally, it features a temperature coefficient of 15% ppm/°C, which indicates its stability and reliability under temperature changes. The terminals of this ceramic capacitor are finished with Matte Tin (Sn) – with Nickel (Ni) barrier, providing robust solderability and resistance against oxidation. This makes the GRM31CR71E106KA12L a reliable choice for a wide range of electronic applications.

Industry Applications for GRM31CR71E106KA12L

The properties and specifications of the GRM31CR71E106KA12L suggest it could be well-suited for a variety of industry applications. While these potential applications require detailed analysis and verification from engineering and design teams, some possible use cases include:

  • Consumer Electronics: Due to its compact size and reliability over a broad temperature range, the capacitor might be used in consumer electronic devices such as smartphones, tablets, and laptops where space is at a premium, and performance stability across temperatures is critical.
  • Automotive Electronics: The GRM31CR71E106KA12L’s ability to withstand temperature fluctuations could make it suitable for use in automotive electronic systems, including engine control units (ECUs), infotainment systems, and sensor modules.
  • Industrial Equipment: Its robustness and reliability might also find applications in industrial control systems, power supply units, and automation technology, where durability and long-term performance are essential.
  • Education and Research: In educational settings and research laboratories, this capacitor could be used in experimental designs and prototypes, given its compliance with stringent environmental and performance standards.

Note that the successful integration of the GRM31CR71E106KA12L into these applications requires careful evaluation by professionals to ensure compatibility and performance requirements are met.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, particularly in the realm of capacitors. Their expertise in creating high-quality, reliable Ceramic Capacitors is well-documented, making them a preferred supplier for industries requiring the highest standards of performance and reliability.

The GRM31CR71E106KA12L is just one example of the wide range of components Murata manufactures. The company is known for its innovative approach in technology and material science, leveraging its deep expertise to produce capacitors that meet the stringent requirements of modern electronic devices and systems. Murata’s dedication to quality manufacturing practices and continuous improvement processes ensures that each part, including similar products in the GRM series, adheres to the highest industry standards.

Where to Find GRM31CR71E106KA12L by Murata Manufacturing Co Ltd

To source the GRM31CR71E106KA12L, we recommend using findchips.com to compare availability and pricing from multiple distributors. This platform allows users to find the most up-to-date information on stock levels and competitive pricing. Historically, the part has been available through distributors such as Win Source Electronics, Avnet (Asia and Americas), Mouser Electronics, and DigiKey. However, to get current stock levels and the best pricing options, please visit findchips.com. Additionally, the site can be used to explore alternate parts to the GRM31CR71E106KA12L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, particularly within the category of Ceramic Capacitors.

Compare pricing for GRM31CR71E106KA12L and other Ceramic Capacitors / Capacitors at findchips.com