PCN10A-64ACP-2.54DS(72) by Hirose Electric Co Ltd

Overview of PCN10A-64ACP-2.54DS(72) by Hirose Electric Co Ltd.

The PCN10A-64ACP-2.54DS(72) is a board mounting connector designed to conform to the DIN standard and the IEC603-2/DIN41612 standard. This component is manufactured by Hirose Electric Co Ltd, a company known for its extensive portfolio of connector solutions. It features 64 positions and is characterized by a male contact gender. The contact spacing and terminal pitch of this connector is 2.54 mm, making it compatible with a variety of PCB designs.

This connector is designed for through-hole mounting on printed circuit boards (PCBs), which facilitates easier soldering and robust mechanical stability. It has a maximum current rating of 2 amperes, which is suitable for many low-power applications. The contact mating area plating is gold, which enhances corrosion resistance and ensures reliable electrical connectivity. The Headers and Edge Type Connectors segment often utilizes gold plating to improve performance, especially in high-reliability applications.

Operating in a temperature range of -55 to 85 degrees Celsius allows the PCN10A-64ACP-2.54DS(72) to be used in environments that experience significant thermal variation. This feature is crucial for applications in harsh conditions. The connector also includes a polarizing keyway, which assists in proper alignment during assembly, preventing potential misconnection.

This part is listed as compliant with RoHS regulations, indicating that it does not contain hazardous substances that are restricted in electronic components. However, note that the part is marked as “End Of Life,” which suggests that it may not be available for long-term procurement. As of the writing of this text, the availability and factory lead time information may vary.

Industry Applications for PCN10A-64ACP-2.54DS(72)

The PCN10A-64ACP-2.54DS(72) connector may find potential use across a variety of industries, each with unique requirements that this particular connector might satisfy. Here are some possible applications:

  • Industrial Automation: In automated manufacturing environments, the connector could be employed in control systems and robotic arms where reliable connections are essential. Its capacity to operate in diverse temperature ranges might enhance its suitability for such applications.
  • Telecommunications: The connector might be utilized in telecommunications equipment, potentially serving in backplane connections for routers or switches, where high-density connector solutions are required for data transmission.
  • Consumer Electronics: Devices such as desktop computers and peripherals might incorporate this connector, particularly in situations where space is at a premium, and reliability is paramount.
  • Transportation and Logistics: In the realm of logistics, the PCN10A-64ACP-2.54DS(72) could potentially be integrated into control and monitoring systems for logistics vehicles, where durability and compliance with standards are critical.
  • Aerospace and Defense: If applicable standards for defense are verified, the connector might find its use in aerospace applications where components require ruggedness and reliability under extreme conditions.

It is important to note that these potential industry applications are conceptual and illustrative, and a thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements. The connector’s compliance with DIN and IEC standards can be a vital factor in such evaluations.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a manufacturer specializing in the design and production of various types of connectors, including the PCN10A-64ACP-2.54DS(72) connector. With a focus on innovation and quality, Hirose offers a vast array of connector solutions designed to meet the diverse needs of different industries, particularly in the sector of Headers and Edge Type Connectors.

Hirose’s connectors are often designed for high-density applications and are compliant with international standards, ensuring reliability in critical environments. The company prides itself on providing connectors that are not only functional but also adaptable to a variety of modern applications. Similar parts in their portfolio may include other connectors with differing pin counts or features tailored to specific industry needs.

Where to Find PCN10A-64ACP-2.54DS(72) by Hirose Electric Co Ltd

For those interested in purchasing the PCN10A-64ACP-2.54DS(72) connector, it is advisable to research current stock levels and pricing on our site, findchips.com. The part may have been historically available from distributors such as Sager, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, as availability can change, consulting findchips.com will provide the most accurate and up-to-date information.

Additionally, exploring the section for Headers and Edge Type Connectors could reveal alternative options to the PCN10A-64ACP-2.54DS(72), including connectors from Hirose Electric Co Ltd or other manufacturers that may meet your specific application needs.

Compare pricing for PCN10A-64ACP-2.54DS(72) and other Headers and Edge Type Connectors at findchips.com