Overview of 1-178128-2 by TE Connectivity
The 1-178128-2 component is a housing designed for the D-3200S Dynamic Connector series, produced by TE Connectivity. It belongs to the electronic parts subcategory of Other Rectangular Connectors within the broader category of connectors. This receptacle housing features a design specifically tailored for dynamic applications and comes with a total of 2 positions. With a pitch spacing of 5.08 mm, it supports a wide range of connections while ensuring reliable performance.
The specifications of the 1-178128-2 include a body breadth of 0.283 inches, body depth of 0.898 inches, and body length of 0.969 inches, making it a compact option for various electronic designs. It operates efficiently under a temperature range of -55 °C to 105 °C, accommodating different environmental conditions. Importantly, the component is ROHS compliant and has no registered Substances of Very High Concern (SVHC) as of January 15, 2019.
This connector features an insulation resistance of 1 GΩ and a contact resistance of 10 mΩ, which indicates its capability to handle significant electrical loads while maintaining safety standards. The rated current for signal transmission is 8 A, and it expects wire sizes ranging from 14 AWG to 28 AWG. Durability is another focal point, as the 1-178128-2 can withstand 500 mating cycles, making it ideal for applications where frequent connections are necessary. The design includes both locking and latching mounting options, providing versatility in installation.
Industry Applications for 1-178128-2
The 1-178128-2 connector might find applications across various industries due to its technical specifications and robust design. Below are a few potential industries where this component could be utilized, along with some illustrative examples:
- Industrial Automation: The 1-178128-2 could potentially be utilized in robotics, machinery control systems, or sensor integration. Its rugged construction and operational temperature range might support industrial environments, where reliable connections are critical.
- Transportation and Logistics: In this domain, the connector might contribute to systems such as vehicle monitoring, fleet management, or automated warehousing equipment. The ability to handle a range of wire sizes and the existence of a polarized housing may enhance safety and reliability in data transmission.
- Consumer Electronics: This connector might be suitable for use in devices like gaming consoles, home automation systems, or multimedia equipment. The compact size along with its crimp termination type may facilitate easy integration into tight spaces while maintaining performance.
- Telecommunications: The structural attributes of the 1-178128-2 could allow it to be part of communication systems or equipment. Given its rated current of 8 A and high insulation resistance, it might serve in environments demanding stable signal transmission.
These potential industry applications are only conceptual and illustrative. Each application would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar connector types may also be suitable in these industries with comparable attributes.
About TE Connectivity
TE Connectivity is a global technology leader known for its innovations in connectivity and sensor solutions. The company specializes in manufacturing a wide array of connectors, including but not limited to Other Rectangular Connectors. Specifically, regarding products similar to 1-178128-2, TE Connectivity manufactures various dynamic connectors within their D-3000 series. Their focus on quality and compliance with international standards ensures that the components are suitable for numerous applications across different domains.
TE Connectivity’s commitment to research and development keeps them at the forefront of connector technology. Their extensive product range is designed to meet the ever-evolving demands of markets such as industrial, transportation, and communication. The 1-178128-2 and similar components reflect the company’s dedication to producing reliable, efficient, and effective connection solutions for engineers and designers worldwide.
Where to Find 1-178128-2 by TE Connectivity
The 1-178128-2 has historically been available through several distributors, including:
- NTEMALL
- Master Electronics
- DigiKey
- Mouser Electronics
It is essential to check the current stock levels and pricing on findchips.com to ensure availability.