GRM188Z71C475KE21D by Murata Manufacturing Co Ltd

Overview of GRM188Z71C475KE21D by Murata Manufacturing Co Ltd.

The GRM188Z71C475KE21D is a Multilayer Ceramic Capacitor (MLCC) from Murata Manufacturing Co Ltd., featuring a 4.7µF capacitance with a 16V rated voltage. It is designed in a compact 0603 chip size, making it well-suited for surface mount technology (SMT) applications. This component is characterized by its X7R dielectric material, which provides a stable capacitance over a temperature range of -55°C to +125°C, with a ±10% tolerance in capacitance value and a temperature coefficient of 15% ppm/°C. The part is packaged in a rectangular SMT package, with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height. Its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier for reliable solderability. The GRM188Z71C475KE21D is compliant with RoHS and REACH regulations, ensuring its suitability for a wide range of environmentally conscious applications. Additionally, it has an EAR99 ECCN code and carries a HTS code of 8532.24.00.20. Murata’s commitment to quality and durability is evident in the robust design and materials used in this ceramic capacitor.

Industry Applications for GRM188Z71C475KE21D

The Ceramic Capacitors like GRM188Z71C475KE21D find applications across a diverse array of industries due to their stability, reliability, and compact size. These applications require careful analysis and verification by engineering and design teams to ensure compatibility with specific requirements. Possible applications include:

  • Telecommunications: In telecommunications equipment, stability over a broad temperature range is crucial. The GRM188Z71C475KE21D could potentially be used in devices requiring stable capacitance for filtering, timing or coupling applications within the specified temperature range.
  • Consumer Electronics: The compact size and surface mountability make it well-suited for use in densely packed circuits typical of mobile phones, laptops, and wearable technology, where space is at a premium and reliability is vital.
  • Automotive: The automotive industry’s ongoing evolution towards more electronic systems benefits from components like the GRM188Z71C475KE21D, which might find use in electronic control units (ECUs), infotainment systems, or battery management systems, where temperature stability and compact design are necessary.
  • Education and Research: In academia and research sectors, this capacitor might be used in experimental designs and prototypes where a stable, reliable capacitance value is required for precise measurements or control in laboratory conditions.

Note that these potential applications are hypothetical scenarios requiring comprehensive verification through testing and engineering analysis.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, including a broad range of Ceramic Capacitors. Known for its innovative approach to material science and component engineering, Murata has established itself as a key supplier of MLCCs and other capacitor technologies to industries worldwide. The company’s dedication to quality, alongside its expertise in ceramic technology, makes its products, including the GRM188Z71C475KE21D, essential components in various applications ranging from consumer electronics to industrial and automotive systems. Murata’s portfolio includes a variety of capacitors designed to meet the needs of nearly any application, emphasizing the company’s commitment to delivering solutions that advance technology and innovation.

Where to Find GRM188Z71C475KE21D by Murata Manufacturing Co Ltd

For those looking to purchase the GRM188Z71C475KE21D capacitor, Findchips.com offers a comprehensive search tool to check current stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, Avnet Asia, Avnet Abacus, and Mouser Electronics have carried this part. However, availability can fluctuate, and it is highly recommended to check Findchips.com for the most up-to-date information. Additionally, for those considering alternate parts, the Ceramic Capacitors section on Findchips.com allows users to find other components that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring that engineers and procurement professionals can find the exact part needed for their application.

Compare pricing for GRM188Z71C475KE21D and other Ceramic Capacitors / Capacitors at findchips.com