Overview of 681M5W5103L141 by NorComp
The 681M5W5103L141 is a D Subminiature connector specifically designed for various electronic applications. This connector features five contacts and employs a male connector type with a pitch of 0.27 inches. The solder termination method is suitable for board mounting, with a mounting hole diameter of 0.12 inches. The connector belongs to the larger family of D Type Connectors, which are widely used for a variety of electrical connections.
Manufactured by NorComp, the connector is part of their extensive line of interconnect devices. This component is expected to comply with certain regulatory requirements, as indicated by its RoHS compliance and reach compliance code. Additionally, the part is currently active within the NorComp product lifecycle, suggesting continued support and availability in various applications.
Its dimensions indicate a body breadth of 0.492 inches, a body depth of 0.252 inches, and a body length of 2.089 inches, making it compact and well-suited for applications with space constraints. The construction of the connector includes steel for the shell material with a nickel finish, which contributes to its durability and resistance to corrosion. The insulator material is polybutylene terephthalate, which adds to the overall reliability of the connections in a variety of environments.
The 681M5W5103L141 connector is notable for its excellent electrical specifications, including a contact resistance of 2 mΩ and an insulation resistance of 5 GΩ. The dielectric withstanding voltage is rated at 1000 VAC, which enhances its suitability for high-voltage applications. Furthermore, it can operate within a temperature range of -55 °C to +125 °C, making it versatile for different environmental conditions.
Industry Applications for 681M5W5103L141
Given the characteristics of the 681M5W5103L141, several potential industry applications may benefit from its use. These applications can range across various sectors, depending on the specific requirements for connectivity, robustness, and environmental resistance.
- Industrial Automation: The connector might be utilized in control panels or machinery where secure and reliable connections are required. Its robust design and terminal configuration could support connections in programmable logic controllers (PLCs) or other industrial control systems.
- Transportation and Logistics: In vehicles or logistic systems, this connector could potentially be integrated into wiring harnesses that connect sensors or communication systems. Its ability to withstand temperature variations may enhance reliability in automotive or transportation equipment.
- Telecommunications: The 681M5W5103L141 may be suited for telecom equipment where multiple connections are necessary. Its compact size might allow for use in equipment such as routers, switches, or other networking devices where space is a constraint.
- Consumer Electronics: This connector could potentially be found in various consumer electronics applications, from circuit boards in gaming consoles to connections in audio/video equipment. The solder termination type might allow for stable, long-lasting connections in devices with a high frequency of use.
- Aerospace and Defense: If the part adheres to relevant MIL standards or specifications, it may be suitable for aerospace applications in communication systems or onboard equipment. The durable construction and high insulation resistance make it attractive for harsh environments.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.
About NorComp
NorComp is a manufacturer specializing in interconnect devices, particularly in the realm of D Type Connectors. Known for their durability and reliability, their products, including the 681M5W5103L141, are designed to meet stringent industry standards and offer solutions for various applications. They offer an extensive range of products suitable for different sectors, ensuring that designers and engineers can find components that meet their needs.
NorComp’s portfolio features various types of connectors, including mixed contact type connectors, which might offer flexibility in applications where diverse connection types are needed. Their commitment to quality and compliance with regulatory standards is evident in their continuous product lifecycle support and robust design principles. Similar parts to the 681M5W5103L141 may include other D Subminiature connectors, each with specific features tailored to certain applications and environments.
Where to Find 681M5W5103L141 by NorComp
For those interested in procuring the 681M5W5103L141, it is advisable to explore available distributors on findchips.com to compare pricing and stock levels. The part has historically been available through distributors such as Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey. However, availability may vary, and current stock should be confirmed directly through findchips.com.
Additionally, if you are looking for alternatives, you can navigate to the D Type Connectors section on findchips to find similar parts offered by NorComp or other manufacturers that might meet your applications’ requirements.