ATM04-2P by Amphenol Corporation

Overview of ATM04-2P by Amphenol Corporation

The ATM04-2P is a specialized combination line connector with two contacts in a male receptacle configuration. Designed primarily for cable mounting, this part features a compact body size with specific dimensions: a breadth of 0.638 inch, a depth of 1.622 inch, and a length of 0.654 inch. The ATM04-2P serves as a power receptacle, typically employed in applications that require reliable electrical connections under various environmental conditions.

This connector is categorized under combination line connectors, which means it is designed to handle both power and signal connectivity in a unified form factor. The ATM04-2P is notable for its robustness, rated for an operating temperature range from -55 °C to 125 °C, which makes it suitable for diverse application scenarios. The termination type is crimp, ensuring strong and mechanical robust electrical connections. It has a rated current for signal purposes of 7.5 A, which adds to its versatility in various applications.

Manufactured by Amphenol Corporation, a leading provider in the interconnect, sensor, and antenna technology, the ATM04-2P adheres to RoHS standards and is compliant with REACH requirements, ensuring that it meets modern environmental regulations. The part is currently active in its life cycle, indicating ongoing support and availability from the manufacturer.

Industry Applications for ATM04-2P

The ATM04-2P might find uses across various sectors due to its design and technical specifications. Below are some potential industry applications where this connector could be implemented:

  • Security and Surveillance: The ATM04-2P might be used in security systems that require reliable connections for power and data transmission. For instance, video cameras or motion detectors that require a consistent power source could potentially utilize this connector, benefiting from its robust design and operating temperature range.
  • Internet of Things (IoT): In IoT applications, devices that require seamless connectivity for data and power might incorporate the ATM04-2P. For example, smart sensors or connected devices might utilize this connector to ensure effective communication and power management. The connector’s ability to handle 7.5 A could support a range of IoT devices that have varying power needs.
  • Transportation and Logistics: In the applications related to vehicles or equipment used in logistics, the ATM04-2P could be employed to connect various electrical systems. This could include power management in trucks or sensors in warehouses that help in tracking inventory. Its durability under extreme temperatures may prove advantageous in such environments.
  • Telecommunications: Telecommunications infrastructure may also benefit from the use of the ATM04-2P. It could be used in equipment that requires connections for both power and signal, such as routers and communication nodes. The combination line function could streamline the design, eliminating the need for multiple connectors.
  • Communication and Networking: Similarly, this connector might be applicable in networking equipment, providing a reliable interface to maintain connection integrity amidst changing environmental conditions. Devices in this sector may require multiple types of connections, and the ATM04-2P’s design potentially supports such multi-faceted communication needs.

It is important to note that these potential applications are conceptual and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is recognized as one of the largest manufacturers of interconnect products in the world, offering a range of solutions in the connectors segment. Specializing in the development of innovative connectors, Amphenol produces numerous products that cover various applications including aerospace, automotive, and industrial markets. With a focus on quality and reliability, their connectors, like the ATM04-2P, are designed to meet rigorous standards, ensuring performance under challenging conditions.

In the category of combination line connectors, Amphenol offers several parts that might serve similar functions or complement the ATM04-2P. Their portfolio reflects an understanding of the industry’s requirements for reliability and adaptability across multiple environments, broadening their appeal to engineers and procurement professionals alike.

Where to Find ATM04-2P by Amphenol Corporation

ATM04-2P, it is advisable to conduct research on purchasing options through findchips.com. This platform provides insights into stock availability and current pricing information for the ATM04-2P, as well as offering a variety of Combination Line Connectors that might serve as alternatives from different manufacturers.

The ATM04-2P has historically been available through various distributors including New Advantage Corporation, Avnet Asia, Avnet Abacus, TME, TTI, Mouser Electronics, and Avnet Americas. However, prospective buyers should verify current stock levels and pricing on findchips to ensure they secure the best deal for their needs.

Compare pricing for ATM04-2P and other Combination Line Connectors at findchips.com