4.34153E+11 by Wurth Elektronik

Overview of 4.34153E+11 by Wurth Elektronik

Measuring 3.5×2.9mm, the tactile switch 4.34153E+11 is an SMD J-Bend component designed for a variety of applications. This part operates as a momentary single pole single throw (SPST) switch with a maximum contact current rating of 0.05 A and a maximum contact voltage rating of 12 VDC. It features an operating force of 350gf, which indicates that it requires a moderate amount of force to actuate.

The tactile switch is constructed with a housing made from stainless steel, which is complemented by a liquid crystal polymer actuator that exhibits a blue color. The actuator travel is specified to be 0.15 mm, providing a low-profile, responsive tactile feedback that is often preferred in user interface applications. The longevity of the switch is facilitated by its silver plating over stainless steel contacts, which enhances conductivity while reducing contact resistance to just 0.1 mΩ.

This component is compliant with various environmental standards, including RoHS and REACH, ensuring that it meets current requirements for environmentally safe electronic components. The insulation resistance of the switch is rated at 100,000,000 Ω, and it can withstand dielectric voltage levels of up to 250 VAC. The operational temperature range is broad, from -40 °C to 85 °C, making it suitable for diverse environmental conditions.

Industry Applications for 4.34153E+11

The tactile switch 4.34153E+11 could potentially find applications across various industries. Below are some examples of how this component might be used across different sectors:

  • Energy and Power Systems: This part might be used in control panels or user interfaces for energy management systems where tactile feedback is essential for user interaction. The switch’s operational voltage and current ratings could accommodate systems designed for energy monitoring or smart grid applications.
  • Transportation and Logistics: In vehicles or transport management systems, this switch could serve as an input method for various controls, like dashboard features or operational indicators. The switch’s robustness and wide operational temperature range may be beneficial for use in harsh environments.
  • Renewable Energy: Tactile switches like this one might be integrated into solar power systems or wind turbine controllers as they allow users to engage or configure settings easily. The compact size and low power requirements could align well with the energy efficiency goals of renewable energy applications.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are applicable, this switch could be suitable for use in vehicle infotainment systems or control modules. Its compliance with environmental standards could also make it a good fit for automotive applications where reliability is paramount.

It should be noted that these potential industry applications are only conceptual and illustrative. Each specific use case for the 4.34153E+11 requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is known for its extensive range of electronic components and solutions, particularly in the domain of switches, including 4.34153E+11. They specialize in manufacturing various types of switches, including tactile switches like the 4.34153E+11 which are commonly used in user interface applications. Their commitment to quality is evident in their compliance with environmental guidelines, making their products suitable for sensitive applications. Additionally, their catalog includes multiple similar components that may also meet various application needs.

Where to Find 4.34153E+11 by Wurth Elektronik

For purchasing the tactile switch 4.34153E+11, it is advisable to research current stock and pricing through our site findchips.com. Particularly for Keypad Switches, this link will direct you to alternate parts offered by Wurth Elektronik or other manufacturers that might suit your application requirements. Historically, the part has been available at a variety of distributors including RS, Mouser Electronics, DigiKey, and Farnell. However, it is emphasized that users should verify current inventory levels directly on findchips.

Compare pricing for 4.34153E+11 and other Keypad Switches / Switches at findchips.com