Overview of D38999/24WB35PA by Amphenol Corporation
The D38999/24WB35PA is a military-grade circular connector designed to meet strict standards for reliability and performance. This specific model features 13 contacts and is a male receptacle type with crimp terminals. The connector complies with the MIL-DTL-38999 series, which outlines the specifications for durability, robustness, and functional longevity in a wide range of environments. The connector body is made from aluminum alloy, which provides a lightweight yet strong casing that can withstand harsh conditions.
The D38999/24WB35PA is designed with several distinctive features that enhance its utility in various applications. The connector is polarized, preventing incorrect mating, and provides EMI shielding, which is essential for maintaining signal integrity in high-frequency applications. The gold over nickel contact finish ensures excellent conductivity and resistance to corrosion, essential for maintaining connectivity in harsh environmental conditions.
This connector operates within a broad temperature range, from a low of -65 °C to a high of 175 °C, making it suitable for both extreme cold and heat. Its environmental characteristics include resistance to corrosion, moisture, and other adverse conditions, potentially enhancing its longevity and reliability in the field. Additionally, the D38999/24WB35PA features a total of 13 contacts with a crimp termination type, facilitating easy and efficient connectivity.
The part is currently active in its lifecycle, with a factory lead time estimated at approximately 15 weeks and 4 days as of the current writing. Specifications like these make the D38999/24WB35PA an attractive option for engineering teams looking for durable and reliable components for critical applications.
Industry Applications for D38999/24WB35PA
The D38999/24WB35PA connector may be suitable for several industry applications given its specifications and features. Below are potential areas where this connector could play a crucial role:
- Aerospace and Defense: The D38999/24WB35PA is compliant with military standards, making it potentially useful in aviation and defense applications where reliability is paramount. It could be utilized in cockpit instrumentation, avionics systems, or ground support equipment, where secure, corrosion-resistant connections are necessary.
- Space Technology: Given its ability to operate in extreme temperatures and conditions, this connector could be suitable for space applications, such as satellite communication systems and spacecraft systems. The EMI shielding might help protect sensitive equipment from interference, potentially extending the life of the components used in these applications.
- Industrial Automation: The rugged nature of this connector might allow it to function effectively in automated manufacturing systems, robotics, or heavy machinery where environmental factors can impact performance. Its moisture resistance could be particularly beneficial in humid conditions.
- Telecommunications: The D38999/24WB35PA may also find use in telecommunications infrastructure, where reliable connections are essential for effective communication and data transfer. This could include server farms, relay stations, or communication antenna setups.
It is important to note that these potential applications are conceptual and illustrative. Engineers and design teams must analyze and verify them for adherence to industry standards and specific application requirements to ensure compatibility and safety.
About Amphenol Corporation
Amphenol Corporation is a global leader in the design and manufacture of connectors, particularly known for its range of military circular connectors. Their expertise and specialization in this area have led to the development of several high-quality products, including the D38999/24WB35PA. The company’s commitment to innovation and quality has positioned them as a preferred supplier in various industries, particularly aerospace and defense.
Amphenol produces an array of connectors designed to meet strict military specifications, which include various standard connector types that cater to diverse application needs. The company’s portfolio includes several models similar to the D38999/24WB35PA, offering options for different contact configurations, shell materials, and environmental characteristics. Their focus on quality assurance, compliance with relevant standards, and continuous product development helps ensure that their connectors can withstand rigorous operational demands.
Where to Find D38999/24WB35PA by Amphenol Corporation
Additionally, users can explore the Military Circular Connectors category to find alternative components from Amphenol Corporation or other manufacturers that may suit their specific needs.