Overview of D38999/20WE35PN by Amphenol Corporation
The D38999/20WE35PN is a military-grade circular connector designed to meet the stringent requirements specified in MIL-DTL-38999. This connector features 55 contacts and is constructed from aluminum alloy, providing both durability and lightweight characteristics. Designed for crimp terminal applications, the receptacle type connector offers a wall-mount configuration suitable for various installation needs.
This part is identified specifically by its ability to connect multiple devices securely while maintaining a high level of performance even in demanding environments. The connector operates effectively from -65 °C to 175 °C, ensuring versatility across a range of temperature conditions. The shell is finished with cadmium for enhanced corrosion resistance, aligning with the environmental requirements typical of military applications.
With its standard compliance to MIL-DTL-38999 and featuring EMI shielding, the connector is designed to protect against electromagnetic interference, which is critical in sensitive military and aerospace applications. The male contacts are plated with gold, providing excellent conductivity and ensuring reliable connection quality over time.
This specific connector is classified under the category of Military Circular Connectors, offering engineers and procurement specialists a reliable option for their connection needs in harsh environments. The available factory lead time for this part is currently indicated at approximately 12 weeks and 2 days.
Industry Applications for D38999/20WE35PN
The D38999/20WE35PN could potentially be utilized across several industries due to its robust features and compliance with military specifications. Below are some possible industry applications:
- Aerospace and Defense: This part is likely to be used in defense electronics systems that require reliable connectivity under extreme conditions. Applications may include avionics, radar systems, and military communication equipment.
- Industrial Automation: In automated manufacturing settings, the D38999/20WE35PN might serve as a connection point for powering and controlling machinery. Its resistance to environmental factors could help maintain operational integrity in challenging factory environments.
- Telecommunications: Potentially, this connector could be employed in telecommunications equipment where secure and reliable connections are paramount. It could support wireless communication systems or networking hardware that operate under high-stress conditions.
- Transportation and Logistics: Components like D38999/20WE35PN may find use in transportation systems, particularly in vehicles that operate in harsh environments. Its characteristics could be beneficial in rail systems, for instance, where reliable connectivity is needed for signaling and control systems.
These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the category could also provide options depending on the specific needs of the project.
About Amphenol Corporation
Amphenol Corporation is a global leader in the design and manufacturing of connectors. They have extensive experience in producing high-performance connectors for various applications, particularly in military and aerospace segments. The company’s commitment to quality is reflected in their adherence to military specifications, such as those applicable to the D38999/20WE35PN, which is part of the MIL Series Connectors line. Amphenol offers a wide range of similar parts that provide options for different applications and compatibility with various systems.
Where to Find D38999/20WE35PN by Amphenol Corporation
For those looking to purchase the D38999/20WE35PN connector, it is advisable to consult findchips.com for current stock levels and pricing. The platform can also provide insights into alternative options within the Military Circular Connectors category, which may include offerings from both Amphenol Corporation and other manufacturers.
The D38999/20WE35PN has historically been available through various distributors, including:
- Avnet Asia
- Powell Electronics
- Mouser Electronics
- TTI
However, stocking levels and availability can fluctuate, so leveraging findchips.com as a resource will ensure you can make an informed purchase decision.