JCM3024S05 by XP Power

Overview of JCM3024S05 by XP Power

The JCM3024S05 is a DC-DC regulated power supply module designed for efficient voltage conversion. It operates at a nominal output voltage of 5V, providing a maximum output current of 6A, which translates to a maximum output power of 30W. The module is manufactured by XP Power Ltd and falls within the electronic parts subcategory of Power Supply Modules in the category of Power Circuits. Noteworthy characteristics include a wide input voltage range, with a minimum of 18V and a maximum of 36V, making it versatile for various applications.

This power supply module also incorporates a hybrid technology which contributes to its efficiency of approximately 90%. The module operates in voltage-mode control, and boasts both line regulation and load regulation limitations of 0.5%. Protective features are built-in, including overload and short circuit protections, which enhance reliability and safety in demanding environments.

Additional data attributes include compliance with various standards such as UL, RoHS, and REACH, showcasing its commitment to environmental safety and regulatory adherence. The JCM3024S05 features a compact dimension of 25.4 mm x 25.4 mm and a maximum operating temperature of 100°C, which allows for integration into tight spaces and harsher environments. The design facilitates both flexible configurations and has a nominal switching frequency of up to 270 kHz, which further contributes to its performance in diverse applications.

Industry Applications for JCM3024S05

The potential applications of the JCM3024S05 can span several industries, particularly in areas requiring reliable power conversion. Below are some illustrative examples of where this module might be utilized:

  • Industrial Automation: Within industrial automation, the module might be used in automation controllers or programmable logic controllers (PLCs) that require stable and efficient power for optimal operation. Its overload and short circuit protection features make it suitable for potentially hazardous environments.
  • Internet of Things (IoT): In IoT applications, devices often require low power consumption with high efficiency, which the JCM3024S05 offers. It could potentially power IoT sensors or gateways that communicate data back to a central system, benefiting from the module’s compact size and high efficiency.
  • Smart Cities: The module might support infrastructure deployed in smart cities, such as traffic management systems or environmental monitoring stations. The regulated power supply ensures that these systems operate reliably, which is vital for maintaining urban safety and efficiency.
  • Robotics and Drones: The JCM3024S05 might be utilized in powering various robotic or drone systems that require regulated DC power. The compact form factor and efficient power handling could facilitate integration into lightweight designs or tight spaces.

It should be noted that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in this category could also serve various functions in these industries.

About XP Power

XP Power is a recognized manufacturer specializing in the design and production of high-quality power supply solutions, including JCM3024S05 and other power supply modules. Their offerings span across various types of power circuits, providing reliable and efficient power conversion solutions suitable for diverse applications. With a focus on innovation, XP Power continually seeks to deliver efficient, environmentally compliant products that meet the needs of modern technology. Similar parts they manufacture may include other DC-DC converters or AC-DC power supplies, designed to cater to different voltage and current requirements, thereby expanding the options available to engineers and procurement professionals.

Where to Find JCM3024S05 by XP Power

JCM3024S05, it is advisable to research availability on findchips.com, where current stock levels and pricing can be checked. This part has historically been available at several distributors including Avnet Abacus, TME, Verical, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, availability may vary, so it is prudent to verify the latest stock information through the findchips platform.

Compare pricing for JCM3024S05 and other Power Supply Modules at findchips.com