AD5767BCPZ-RL7 by Analog Devices Inc

Overview of AD5767BCPZ-RL7 by Analog Devices Inc.

The AD5767BCPZ-RL7 is a 16-channel, 12-bit voltage output Digital to Analog Converter (DAC) that utilizes a resistor-string architecture. This part is designed as a highly integrated solution in a compact 40-lead LFCSP (Lead Frame Chip Scale Package) format, measuring 6 mm x 6 mm, and a maximum seated height of 0.8 mm, which makes it suitable for space-constrained applications. The DAC supports a serial input format, and its binary input bit code allows it to be interfaced easily with digital systems.

As of the current writing, this part is active in production, indicating support for ongoing applications and developments. It features a maximum linearity error (EL) of 0.0244%, a settling time of approximately 10 µs, and operates over a broad temperature range from -40 °C to 105 °C. Additionally, the device is compliant with RoHS standards but is not lead-free. The moisture sensitivity level of the part is rated at 3, which should be considered during storage and handling to avoid soldering issues.

Industry Applications for AD5767BCPZ-RL7

The AD5767BCPZ-RL7 could find its application across several industries due to its versatile features. Here are some potential industry applications where this DAC might be employed:

  • Internet of Things (IoT): The DAC might be utilized in various IoT devices requiring analog outputs to control sensors or actuators, particularly where multiple channels are advantageous. For instance, in smart home applications, it could potentially be integrated into systems controlling environmental parameters or lighting.
  • Automotive: If AEC-Q100 or AEC-Q101 compliance specifications are documented, the AD5767BCPZ-RL7 might be used in automotive applications that require precise analog signal generation for various controls. Potential applications could include electronic control units (ECUs) for engine management systems or advanced driver-assistance systems (ADAS).
  • Telecommunications: This DAC might be suitable for telecommunications equipment, where it could facilitate analog signal generation for modems or communication transceivers that require multiple output channels for signal processing.
  • Healthcare: Should the part have necessary certifications or specifications, it could potentially be implemented in medical imaging equipment or diagnostic systems where precision in analog output is critical.
  • Aerospace and Defense: If the part conforms to any relevant military standards, it might find its way into navigation systems or other aerospace applications where precision in control signals is required.

It is important to note that these potential industry applications are conceptual and should be verified by engineering and design teams to ensure they adhere to specific application requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a well-established manufacturer of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a significant presence in the Digital to Analog Converters space, including products like the AD5767BCPZ-RL7. ADI’s DAC offerings cover a range of specifications suitable for various applications, from consumer electronics to industrial automation. The company is known for its innovations in converter technology, which allows for high precision and efficiency across different use cases.

In addition to the AD5767BCPZ-RL7, Analog Devices manufactures a variety of other DACs that cater to similar needs, which might include devices with varying numbers of channels, bit resolutions, and output types. These options provide engineers with a suite of components to choose from when designing their systems.

Where to Find AD5767BCPZ-RL7 by Analog Devices Inc.

To explore where to purchase the AD5767BCPZ-RL7, visiting findchips.com is recommended. This site allows you to check current stock levels and pricing of this part and similar Digital to Analog Converters from various manufacturers, including Analog Devices Inc.

The part has historically been available at several distributors, including Richardson RFPD, Rochester Electronics, Verical, Mouser Electronics, Arrow Electronics, and DigiKey. It is worthwhile to verify current availability from these distributors, as stock levels may fluctuate.

Compare pricing for AD5767BCPZ-RL7 and other Digital to Analog Converters / Converters at findchips.com