IPG16N10S4L61AATMA1 by Infineon Technologies AG

Overview of IPG16N10S4L61AATMA1 by Infineon Technologies AG

The IPG16N10S4L61AATMA1 is a power MOSFET, specifically an N-channel device featuring a maximum voltage rating of 100V and a drain current capability of up to 16A. The part is housed in an 8-terminal TDSON package (TDSON-8-10), designed for surface mount applications. This MOSFET operates in enhancement mode, which means that it requires a positive gate-to-source voltage to conduct. Notably, this component includes built-in diodes, mitigating the risk of back EMF during operations.

In terms of electrical characteristics, the device demonstrates a maximum drain-source on-resistance of 0.061 Ω, which may lead to lower power losses during use. Moreover, it has an avalanche energy rating of 33 mJ, making it suitable for applications where transient voltages could potentially occur. The part’s thermal performance is robust, with a maximum operating temperature range from -55 °C to 175 °C, accommodating various environmental conditions.

This MOSFET supports compliance with RoHS regulations, and its Pb-free code indicates that it does not contain lead, aligning with modern environmental standards. However, it is noted within the Part Data Attributes that this component is currently marked as “Not Recommended” for new designs, which could influence its future availability in the market. As of the current writing, the factory lead time is indicated as 52 weeks.

Industry Applications for IPG16N10S4L61AATMA1

The IPG16N10S4L61AATMA1 could potentially find use across a variety of industries due to its characteristics and specifications. Here are some possible applications:

  • Consumer Electronics: This part might be used in devices that require efficient power management, such as power supply circuits or motor control applications. The low on-resistance could help minimize energy loss in battery-powered devices, thereby enhancing battery life.
  • Energy and Power Systems: The IPG16N10S4L61AATMA1 could potentially be incorporated into power conversion systems, such as DC-DC converters or inverters. The device’s high voltage and current ratings may allow it to handle substantial power loads, making it suitable for renewable energy applications such as solar inverters.
  • Renewable Energy: Its ability to handle high currents and voltages effectively positions the device for use in various renewable energy systems, such as wind turbines and battery management systems. The avalanche rating also provides some level of protection against transient events that could occur in these systems.

It’s important to note that these suggested applications are conceptual and illustrative. Engineering and design teams must analyze and verify them for compliance with industry standards and specific application requirements. The characteristics of the IPG16N10S4L61AATMA1 can be compared with similar devices to identify the most appropriate alternatives for a given application.

About Infineon Technologies AG

Infineon Technologies AG specializes in semiconductor solutions, particularly in the field of power management and conversion. With a focus on innovation, the company manufactures a range of power MOSFETs, including the IPG16N10S4L61AATMA1. Their products are designed to enhance efficiency and reduce power consumption across various applications. Infineon also produces similar parts that could serve alike functions, which may be beneficial for engineers looking for alternatives.

As a key player in the semiconductor industry, Infineon’s components are often used in applications that require reliable performance and compliance with stringent standards, especially in sectors involving energy management and consumer electronics.

Where to Find IPG16N10S4L61AATMA1 by Infineon Technologies AG

If you are looking to purchase the IPG16N10S4L61AATMA1, a good starting point is to conduct research on findchips.com. This site provides access to various electronic parts, including a selection of Power Field-Effect Transistors, allowing users to find alternate solutions that may meet similar requirements.

Historically, this part has been available from several distributors, including EBV Elektronik, Rochester Electronics, Verical, Mouser Electronics, and DigiKey. However, specific stock levels and current pricing can vary, so it is advised to check findchips.com for up-to-date information on availability and cost.

Compare pricing for IPG16N10S4L61AATMA1 and other Power Field-Effect Transistors at findchips.com