Overview of VR20S05 by XP Power
The VR20S05 is a DC-DC regulated power supply module designed for various power supply applications. As a part of the VR20 series, this device features a single output channel providing a nominal voltage of 5V with a maximum output current of 2A. The total power output capability is rated at 10W. The operation of this module is ensured within a wide input voltage range, from a minimum of 4.5V to a maximum of 36V, making it suitable for diverse applications.
Noteworthy attributes include an efficiency of 89%, which indicates minimal power loss in conversion, and a line regulation of up to 0.8%. The VR20S05 is constructed using hybrid technology and comes packaged in a rectangular SIP style, designed for through-hole mounting. Additionally, it operates effectively in a temperature range from -40 °C to 85 °C, thus indicating its ability to function under extreme conditions.
This module is RoHS compliant and adheres to industry standards, thus ensuring environmental safety and reliability. The protective features include short-circuit protection and overload protection, enhancing the robustness of the device in operational conditions. Other specifications include ripple voltage at an output of 0.0265 Vrms, making it a reliable choice for sensitive applications that require stable output voltages. As of the current writing, the factory lead time might be relevant for procurement decisions.
Industry Applications for VR20S05
The VR20S05 module could potentially find applications in several industries due to its versatile operational characteristics. Here are a few examples of applicable sectors:
- Internet of Things (IoT): In IoT applications, the VR20S05 might be employed in sensor nodes or smart devices that require low power consumption while delivering 5V outputs. Its ability to operate efficiently within a range of input voltages could make it suitable for battery-powered devices where efficiency is essential.
- Industrial Automation: The module’s resilience under varying environmental conditions could make it attractive for industrial automation systems. For instance, it could be used to power control systems and sensors that operate in manufacturing environments, where reliable power supply is crucial.
- Medical Imaging: In medical imaging equipment, the VR20S05 might be valuable for supplying regulated power to sensitive electronic components that need a stable voltage for accurate readings. Its overload protection feature is particularly important in healthcare applications where equipment failure could result in critical risks.
- Telecommunications: The VR20S05 could also potentially be used in communication devices where consistent voltage is necessary for performance reliability. The compact form factor allows it to be integrated into space-constrained environments characteristic of telecommunications equipment.
- Consumer Electronics: This module could be considered for various consumer electronics that require efficient and reliable power solutions. The neat packaging and manageable output specifications could enable its use in devices such as portable chargers, gaming accessories, or Bluetooth devices.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About XP Power
XP Power is a manufacturer known for producing high-quality power supply solutions, particularly in the domain of Power Supply Modules. The company specializes in providing a range of components designed for a variety of applications, ensuring reliability and efficiency in power conversion. The VR20S05 is one of their many offerings within the power circuits category, demonstrating their commitment to innovating power solutions that meet modern technological demands.
In addition to the VR20S05, XP Power offers similar parts that cater to various power requirements, ensuring that engineering teams can find suitable options tailored to specific voltage and current needs. Their product range typically includes DC-DC converters, AC-DC power supplies, and custom power solutions, allowing flexibility in design and application.
Where to Find VR20S05 by XP Power
For those interested in purchasing the VR20S05, researching availability on findchips.com is recommended. This platform allows users to compare prices and stock levels across multiple distributors. Historically, the VR20S05 has been available at various distributors, including:
- Neutron USA
- Quest Components
- RS
- DigiKey
- Newark
It is advisable to check current availability and pricing on findchips.com as stock levels may have changed since previous listings.