STM32WLE5CCU6 by STMicroelectronics

Overview of STM32WLE5CCU6 by STMicroelectronics

The STM32WLE5CCU6 is a Sub-GHz wireless microcontroller that incorporates an Arm Cortex-M4 core operating at 48 MHz. It features 256 Kbytes of Flash memory and 64 Kbytes of SRAM, providing ample resources for a variety of applications. This microcontroller supports multiple modulation techniques including LoRa, (G)FSK, (G)MSK, and BPSK, making it versatile for wireless communication tasks. Additionally, the STM32WLE5CCU6 includes a 256-bit AES encryption module, enhancing the security aspect of wireless data transmission.

Produced by STMicroelectronics, the STM32WLE5CCU6 is classified under the electronic parts subcategory of Microcontrollers within the broader category of Microcontrollers and Processors. The part is currently active in production and carries a Rohs compliance code, indicating that it meets stringent environmental standards.

This microcontroller is part of a multiprotocol system-on-chip (SoC), which means it can handle various communication protocols, making it suitable for diverse applications such as Internet of Things (IoT) devices and smart cities. As of writing, the factory lead time is approximately 15 weeks, so it’s advisable to plan accordingly when considering procurement.

Industry Applications for STM32WLE5CCU6

Given its features and capabilities, the STM32WLE5CCU6 could find applications in several industries. Below are some potential use cases within different sectors:

  • Consumer Electronics: The STM32WLE5CCU6 might be used in smart home devices, such as smart thermostats or security cameras. These devices could leverage the microcontroller’s low-power wireless capabilities and secure data transmission features to offer reliable and efficient user experiences.
  • Internet of Things (IoT): In IoT applications, the STM32WLE5CCU6 could potentially drive sensors and actuators that are part of larger networks. Its support for various modulation schemes may allow it to connect to different types of IoT gateways, enhancing flexibility and deployment options.
  • Smart Cities: The microcontroller may also play a role in smart city applications like intelligent street lighting or environmental monitoring. By utilizing its wireless capabilities, data can be transmitted securely and efficiently, allowing for real-time analytics and management.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Furthermore, similar microcontrollers in the market may share attributes that could also enable them to be used in these applications.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer known for producing a wide range of microcontrollers, including the STM32 series. Within the domain of microcontrollers, STMicroelectronics offers various products that cater to different applications, from simple control systems to complex, multiprotocol connectivity solutions.

The STM32WLE5CCU6 fits well within the STM32 family, which is recognized for its power efficiency, robustness, and versatility. The firm also manufactures similar parts that may offer different functionalities or performance specifications, thereby providing engineers and designers with options to best match their application needs.

Where to Find STM32WLE5CCU6 by STMicroelectronics

For those interested in purchasing the STM32WLE5CCU6, it is recommended to research availability on findchips.com. This platform can provide the latest stock levels, pricing, and alternative components. The STM32WLE5CCU6 has been previously available through various distributors, including:

  • Win Source Electronics
  • EBV Elektronik
  • Avnet Silica
  • Future Electronics

It is important to check the current stock status at these distributors, as availability may vary. Additionally, the Microcontrollers link on findchips.com can be useful for finding alternative parts to the STM32WLE5CCU6, potentially offered by STMicroelectronics or other manufacturers.

Compare pricing for STM32WLE5CCU6 and other Microcontrollers / Microcontrollers and Processors at findchips.com

For further information on the STM32WLE5CCU6, including detailed pricing and options, please visit the STM32WLE5CCU6 page on findchips.com, as well as explore the range of Microcontrollers available for your project needs.