STR750FV2T6 by STMicroelectronics

Overview of STR750FV2T6 by STMicroelectronics

ARM7TDMI-S™ 32-bit microcontroller with Flash memory, the STR750FV2T6 from STMicroelectronics is designed for versatility and robust performance in various applications. This microcontroller supports a rich feature set, including a synchronous memory interface (SMI), three standard 16-bit timers, a pulse-width modulation (PWM) timer, and a fast 10-bit analog-to-digital converter (ADC). It is equipped with a variety of communication interfaces such as I2C, UART, SSP, USB, and CAN, enabling it to connect easily with multiple peripherals and devices.

Notably, the STR750FV2T6 operates at a maximum clock frequency of 60 MHz, boasting a 32-bit architecture based on the ARM7 family. It features 16 KB of RAM and 256 KB of Flash memory for programming, making it suitable for demanding tasks while providing ample space for code and data storage. The device is housed in a low-profile quad flat package (LQFP) measuring 14 x 14 mm, which is compliant with RoHS regulations, thus aligning with modern environmental standards. Furthermore, it supports a supply voltage range from 5V to 5.5V.

This microcontroller is categorized under Microcontrollers and is part of a broader category of Microcontrollers and Processors, emphasizing its significance in embedded systems and electronic designs. Notably, the STR750FV2T6 is currently marked as obsolete, which may affect its availability for new designs, making it crucial for procurement specialists to consider long-term support and alternatives.

Industry Applications for STR750FV2T6

The versatile feature set of the STR750FV2T6 opens up numerous potential industry applications. Below are some examples where this microcontroller might be particularly beneficial:

  • Industrial Automation: The inclusion of various timers and communication interfaces such as CAN and I2C allows the STR750FV2T6 to potentially support automation devices like PLCs (Programmable Logic Controllers) and robotic arms. Its capability to perform PWM might also enable control of actuators or motors in these settings.
  • Internet of Things (IoT): With its ability to manage sensor data via the 10-bit ADC and multiple communication interfaces, the microcontroller could serve as the brain for IoT devices. It might power applications such as smart meters or home automation systems that require sensors and connectivity.
  • Consumer Electronics: The STR750FV2T6 might find use in consumer devices requiring efficient processing, such as smart appliances or handheld devices. The USB interface enhances connectivity with peripheral devices, potentially simplifying user interactions and data exchange.
  • Transportation and Logistics: With its CAN interface, the microcontroller could be applied in automotive systems or fleet management solutions, supporting vehicle-to-vehicle and vehicle-to-infrastructure communications. It could also handle operational data from logistics equipment.
  • Telecommunications: The processing power and communication capabilities could make the STR750FV2T6 suitable for network devices, possibly managing communication protocols for routers and switches.

These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Moreover, similar microcontrollers might also fit various applications, allowing for exploration of alternatives in design processes.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, particularly known for its contributions to the Microcontrollers sector. Its portfolio includes a variety of microcontrollers and processors optimized for different applications, emphasizing energy efficiency, performance, and versatility.

The STR750FV2T6, as part of the ARM7 series, reflects the manufacturer’s commitment to providing high-quality microcontroller solutions. Similar parts from STMicroelectronics may also feature advanced processing capabilities, extensive peripheral support, and favorable environmental compliance, which could facilitate designers’ efforts in developing cutting-edge electronic devices.

Where to Find STR750FV2T6 by STMicroelectronics

Those interested in procuring the STR750FV2T6 should conduct thorough research on availability through distributors. Current listings for this microcontroller can be found at findchips.com, where users can also explore options for alternate microcontrollers that might meet their design needs. The Microcontrollers section can be particularly useful for identifying other parts that are manufactured by STMicroelectronics or other brands.

Historically, the STR750FV2T6 has been available from several distributors, including:

  • Win Source Electronics
  • GlobX GmbH
  • ComSIT USA
  • Bristol Electronics

It is important to check directly with findchips.com for the most current stock levels and pricing, since availability may vary over time.

Compare pricing for STR750FV2T6 and other Microcontrollers / Microcontrollers and Processors at findchips.com